LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3869IUF#PBF

Manufacturer
MPN
LTC3869IUF#PBF
LCSC Part #
C686595
Packaging
UQFN-28-EP(4x4)
Customer #
Key Attributes
2 Adjustable 600mV~12.5V Step-down type UQFN-28-EP(4x4) DC DC Switching Controllers RoHS
DatasheetADI LTC3869IUF#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingUQFN-28-EP(4x4)
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator
Output Current-
Number of Channels2
TopologyBuck
Frequency - Switching780kHz
Operating Voltage4V~38V
Output TypeAdjustable
Switch tube (built-in/external)External
Output Voltage600mV~12.5V
FunctionStep-down type
Quiescent Current3mA

Introduction

AI Translation

The LTC3869 is a high performance dual synchronous step-down switching regulator controller that drives all N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows a phaselockable frequency of up to 780kHz. Power loss and noise due to the ESR of the input capacitors are minimized by operating the two controller output stages out-of-phase.

OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. A wide 4V to 38V input supply range encompasses most battery chemistries. Independent TK/ SS pins for each controller ramp the output voltage during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The MODE/PLLIN pin selects among Burst Mode operation, pulse-skipping mode, or continuous inductor current mode and allows the IC to be synchronized to an external clock.

The LTC3869 is available in low profile 4mm × 4mm and 4mm×5mm QFN packages. The LTC3869-2 is available in an SSOP-28 package. The LTC3869 is pin-compatible with the LTC3850.

Features

AI Translation
  • Dual, 180° Phased Controllers Reduce Required Input Capacitance and Power Supply Induced Noise
  • Accurate Multiphase Current Matching
  • RSENSE or DCR Current Sensing
  • ±0.75% 0.6V Output Voltage Accuracy
  • Phase-Lockable Fixed Frequency 250kHz to 780kHz
  • High Efficiency: Up to 95%
  • Dual N-channel MOSFET Synchronous Drive
  • Wide VIN Range: 4V to 38V (40V Max) Operation
  • Wide VOUT Range: 0.6V to 12.5V Operation
  • Adjustable Soft-Start Current Ramping or Tracking
  • Foldback Output Current Limiting
  • Output Overvoltage Protection
  • Power Good Output Voltage Monitor
  • 5V Low Dropout Regulator
  • Small 28-Lead QFN and Narrow SSOP Packages

Applications

AI Translation
  • Server Systems
  • Telecom Systems
  • Industrial and Medical Instruments
  • High Power Battery-Operated Devices
  • DC Power Distribution Systems