Allied Components International FWPQ2817H-6R8K
| Manufacturer | |
| MPN | FWPQ2817H-6R8K |
| LCSC Part # | C6865785 |
| Packaging | SMD,28x19.3mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 28A 2.82mΩ SMD,28x19.3mm |
| Datasheet | Allied Components International FWPQ2817H-6R8K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,28x19.3mm | |
| Current Rating | 28A | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 45.9A | |
| DC Resistance(DCR) | 2.82mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,28x19.3mm | |
| Current Rating | 28A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 45.9A | |
| DC Resistance(DCR) | 2.82mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.0021 | $ 15.00 |
| 200+ | $ 5.9857 | $ 1197.14 |
| 500+ | $ 5.7866 | $ 2893.30 |
| 1,000+ | $ 5.6871 | $ 5687.10 |
Standard Packaging2/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,28x19.3mm | |
| Current Rating | 28A | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 45.9A | |
| DC Resistance(DCR) | 2.82mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Allied Components International | |
| Packaging | SMD,28x19.3mm | |
| Current Rating | 28A |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 45.9A | |
| DC Resistance(DCR) | 2.82mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PQ2817M6R8R | Coilank | SMD-3P,27.9x27.9mm | 20 | $ 1.508 | ||
| PQ2918M6R8A | Coilank | SMD-3P,27.9x27.9mm | 20 | $ 1.6953 | ||
| PQ2918M6R8C | Coilank | SMD-3P,27.9x27.9mm | 19 | $ 1.5613 | ||
| RSPQ2918-6R8M | Ruishen | SMD-3P,27.9x22.7mm | 29 | $ 1.6864 | ||
| FWPQ2616-6R8K-RC | Allied Components International | - | 0 | $ 6.3802 | ||
| PQ2617BHA-6R8K | BOURNS | - | 0 | $ 3.4653 | ||
| RDC50-6R8K-RC | Allied Components International | Through Hole,D=38.1mm | 0 | $ 24.4926 | ||
| FWPQ2918S-6R8M-RC | Allied Components International | SMD,28x27mm | 0 | $ 19.0379 | ||
| FWPQ2918BS-6R8M-RC | Allied Components International | SMD,27.9x27.9mm | 0 | $ 19.0379 | ||
| CTHFW2918F-6R8M | Central | SMD,27.9x27.9mm | 0 | $ 6.0967 |

