ADI LTC3863EDE#TRPBF
| Manufacturer | |
| MPN | LTC3863EDE#TRPBF |
| LCSC Part # | C686522 |
| Packaging | DFN-12-EP(3x4) |
| Customer # | |
| Key Attributes | 1 Adjustable -150V~-400mV DFN-12-EP(3x4) DC DC Switching Controllers RoHS |
| Datasheet | ADI LTC3863EDE#TRPBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x4) | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage tracking;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | - | |
| Frequency - Switching | 850kHz | |
| Operating Voltage | 3.5V~60V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | -150V~-400mV | |
| Function | - | |
| Quiescent Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x4) | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage tracking;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | - | |
| Frequency - Switching | 850kHz | |
| Operating Voltage | 3.5V~60V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | -150V~-400mV | |
| Function | - | |
| Quiescent Current | 70uA |
Introduction
A robust, inverting DC/DC PMOS controller optimized for automotive and industrial applications. It drives a P-channel power MOSFET to generate a negative output and requires just a single inductor to complete the circuit. Output voltages from –0.4V to –150V are typically achievable with higher voltages possible, only limited by external components.
It offers excellent light load efficiency, drawing only 70μA quiescent current in a user programmable Burst Mode operation. Its peak current mode, constant frequency PWM architecture provides for good control of switching frequency and output current limit. The switching frequency can be programmed from 50kHz to 850kHz with an external resistor and can be synchronized to an external clock from 75kHz to 750kHz.
It offers programmable soft-start or output tracking. Safety features include overvoltage, overcurrent and short-circuit protection including frequency foldback.
It is available in thermally enhanced 12-lead MSOP and 3mm × 4mm DFN packages.
Features
- Wide Operating Range: 3.5V to 60V
- Wide Negative VOUT Range: –0.4V to Beyond –150V
- Low Operating I₀ = 70 μA
- Strong High Voltage MOSFET Gate Driver
- Constant Frequency Current Mode Architecture
- Verified FMEA for Adjacent Pin Open/Short
- Selectable High Efficiency Burst Mode Operation or Pulse-Skipping Mode at Light Loads
- Programmable Fixed Frequency: 50kHz to 850kHz
- Phase-Lockable Frequency: 75kHz to 750kHz
- Accurate Current Limit
- Programmable Soft-Start or Voltage Tracking
- Internal Soft-Start Guarantees Smooth Start-Up
- Low Shutdown I_Q = 7 μA
- Available in Small 12-Lead Thermally Enhanced MSOP and DFN Packages
Applications
- Industrial and Automotive Power Supplies
- Telecom Power Supplies
- Distributed Power Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x4) | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage tracking;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | - | |
| Frequency - Switching | 850kHz | |
| Operating Voltage | 3.5V~60V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | -150V~-400mV | |
| Function | - | |
| Quiescent Current | 70uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x4) | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Features | Adjustable current limiting;Adjustable soft-start;Output voltage tracking;Frequency synchronization;Light load efficient mode;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | - | |
| Frequency - Switching | 850kHz | |
| Operating Voltage | 3.5V~60V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | -150V~-400mV | |
| Function | - | |
| Quiescent Current | 70uA |
Introduction
A robust, inverting DC/DC PMOS controller optimized for automotive and industrial applications. It drives a P-channel power MOSFET to generate a negative output and requires just a single inductor to complete the circuit. Output voltages from –0.4V to –150V are typically achievable with higher voltages possible, only limited by external components.
It offers excellent light load efficiency, drawing only 70μA quiescent current in a user programmable Burst Mode operation. Its peak current mode, constant frequency PWM architecture provides for good control of switching frequency and output current limit. The switching frequency can be programmed from 50kHz to 850kHz with an external resistor and can be synchronized to an external clock from 75kHz to 750kHz.
It offers programmable soft-start or output tracking. Safety features include overvoltage, overcurrent and short-circuit protection including frequency foldback.
It is available in thermally enhanced 12-lead MSOP and 3mm × 4mm DFN packages.
Features
- Wide Operating Range: 3.5V to 60V
- Wide Negative VOUT Range: –0.4V to Beyond –150V
- Low Operating I₀ = 70 μA
- Strong High Voltage MOSFET Gate Driver
- Constant Frequency Current Mode Architecture
- Verified FMEA for Adjacent Pin Open/Short
- Selectable High Efficiency Burst Mode Operation or Pulse-Skipping Mode at Light Loads
- Programmable Fixed Frequency: 50kHz to 850kHz
- Phase-Lockable Frequency: 75kHz to 750kHz
- Accurate Current Limit
- Programmable Soft-Start or Voltage Tracking
- Internal Soft-Start Guarantees Smooth Start-Up
- Low Shutdown I_Q = 7 μA
- Available in Small 12-Lead Thermally Enhanced MSOP and DFN Packages
Applications
- Industrial and Automotive Power Supplies
- Telecom Power Supplies
- Distributed Power Systems
C686522 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

