LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3862IUH-2#PBF

Manufacturer
MPN
LTC3862IUH-2#PBF
LCSC Part #
C686519
Packaging
QFN-24-EP(5x5)
Customer #
Key Attributes
2 Adjustable Boost QFN-24-EP(5x5) DC DC Switching Controllers RoHS
DatasheetADI LTC3862IUH-2#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingQFN-24-EP(5x5)
Synchronous RectifierNo
Operating Temperature-40℃~+125℃@(TJ)
FeaturesBuilt-in LDO regulator;Frequency synchronization
Output Current-
Number of Channels2
TopologyBoost;SEPIC
Frequency - Switching500kHz
Operating Voltage5.5V~36V
Output TypeAdjustable
Switch tube (built-in/external)External
Output Voltage-
FunctionBoost
Quiescent Current1.8mA

Introduction

AI Translation

The LTC3862-2 is a two-phase constant frequency, current mode boost and SEPIC controller that drives N-channel power MOSFETs. Two-phase operation reduces system filtering capacitance and inductance requirements. The operating frequency can be set with an external resistor over a 75kHz to 500kHz range and can be synchronized to an external clock using the internal PLL. Multiphase operation is possible using the SYNC input, the CLKOUT output and the PHASEMODE control pin allowing 2-, 3-, 4-, 6- or 12-phase operation. Other features include an internal 10V LDO with undervoltage lockout protection for the gate drivers, a precision RUN pin threshold with programmable hysteresis, soft-start and programmable leading edge blanking and maximum duty cycle.

Features

AI Translation
  • Wide VIN Range: 5.5V to 36V Operation
  • 2-Phase Operation Reduces Input and Output Capacitance
  • Fixed Frequency, Peak Current Mode Control
  • Internal 10V LDO Regulator
  • Lower UVLO Thresholds Allows the Use of MOSFETs Rated at VGS
  • Adjustable Slope Compensation Gain
  • Adjustable Max Duty Cycle (Up to 96%)
  • Adjustable Leading Edge Blanking
  • ±1% Internal Voltage Reference
  • Programmable Operating Frequency with One External Resistor (75kHz to 500kHz)
  • Phase-Lockable Fixed Frequency 50kHz to 650kHz
  • SYNC Input and CLKOUT for 2-, 3-, 4-, 6- or 12-Phase Operation (PHASEMODE Programmable)
  • 24-Lead Narrow SSOP Package
  • 5mm × 5mm QFN Package with 0.65mm Lead Pitch
  • 24-Lead Thermally Enhanced TSSOP Package

Applications

AI Translation
  • Automotive, Telecom and Industrial Power Supplies