Suntsu Electronics, Inc. SXT3248CA27-44.000M
| Manufacturer | |
| MPN | SXT3248CA27-44.000M |
| LCSC Part # | C6865125 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 44MHz ±25ppm 8pF 40Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT3248CA27-44.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9905 | $ 1.99 |
| 200+ | $ 0.7953 | $ 159.06 |
| 500+ | $ 0.7683 | $ 384.15 |
| 1,000+ | $ 0.7556 | $ 755.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±25ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248DA27-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9396 | ||
| SXT3248CA17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8972 | ||
| SXT3248CA16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8957 | ||
| SXT3248CA38-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9422 | ||
| SXT3248CB27-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9141 | ||
| SXT3248EA27-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9943 | ||
| SXT3248DA17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9381 | ||
| SXT3248CA48-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.905 | ||
| SXT3248CA07-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.8943 | ||
| SXT3248CC27-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9276 | ||
| SXT3248DA16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.983 | ||
| SXT3248DA38-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9427 | ||
| SXT3248DB27-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9534 | ||
| SXT3248CB17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9108 | ||
| SXT3248CB16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9095 | ||
| SXT3248FA27-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.061 | ||
| SXT3248EA17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9914 | ||
| SXT3248DA07-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9337 | ||
| SXT3248DA48-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9855 | ||
| SXT3248DC27-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.9669 |

