Suntsu Electronics, Inc. SXT3248EB48-18.432M
| Manufacturer | |
| MPN | SXT3248EB48-18.432M |
| LCSC Part # | C6864408 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 18.432MHz ±15ppm 8pF 70Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT3248EB48-18.432M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4302 | $ 1.43 |
| 200+ | $ 0.5715 | $ 114.30 |
| 500+ | $ 0.5524 | $ 276.20 |
| 1,000+ | $ 0.5429 | $ 542.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 18.432MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248EB38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3638 | ||
| SXT3248EC48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.376 | ||
| SXT3248EC38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3744 | ||
| SXT3248ED48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3866 | ||
| SXT3248EB27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3625 | ||
| SXT3248FB48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4186 | ||
| SXT3248ED38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4816 | ||
| SXT3248EB17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3593 | ||
| SXT3248EB07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3563 | ||
| SXT3248EB16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4524 | ||
| SXT3248EE48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3973 | ||
| SXT3248EC27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3729 | ||
| SXT3248FB38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.417 | ||
| SXT3248FC48-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4292 | ||
| SXT3248EE38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3956 | ||
| SXT3248EC16-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3684 | ||
| SXT3248EC07-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4622 | ||
| SXT3248EC17-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.37 | ||
| SXT3248ED27-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.48 | ||
| SXT3248FC38-18.432M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4275 |

