Suntsu Electronics, Inc. SXT3248DC07-38.400M
| Manufacturer | |
| MPN | SXT3248DC07-38.400M |
| LCSC Part # | C6864329 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 8pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT3248DC07-38.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3556 | $ 1.36 |
| 200+ | $ 0.5413 | $ 108.26 |
| 500+ | $ 0.5238 | $ 261.90 |
| 1,000+ | $ 0.5143 | $ 514.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248DD07-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3078 | ||
| SXT3248EC07-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3519 | ||
| SXT3248DC16-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2956 | ||
| SXT3248DC27-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3002 | ||
| SXT3248DC17-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3892 | ||
| SXT3248DC48-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3049 | ||
| SXT3248DC38-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3034 | ||
| SXT3248ED07-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3669 | ||
| SXT3248FC07-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4952 | ||
| SXT3248DD16-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3108 | ||
| SXT3248DD17-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3125 | ||
| SXT3248DD27-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3154 | ||
| SXT3248DD38-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3185 | ||
| SXT3248DD48-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.32 | ||
| SXT3248EE07-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4476 | ||
| SXT3248EC48-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3638 | ||
| SXT3248EC16-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3549 | ||
| SXT3248EC17-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4524 | ||
| SXT3248EC38-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3625 | ||
| SXT3248EC27-38.400M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3594 |

