Suntsu Electronics, Inc. SXT32420BA48-22.1184M
| Manufacturer | |
| MPN | SXT32420BA48-22.1184M |
| LCSC Part # | C6864180 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 22.1184MHz ±30ppm 20pF 50Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32420BA48-22.1184M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9286 | $ 0.93 |
| 200+ | $ 0.3715 | $ 74.30 |
| 500+ | $ 0.3588 | $ 179.40 |
| 1,000+ | $ 0.3524 | $ 352.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32420BA38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9254 | ||
| SXT32420CA48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9199 | ||
| SXT32420CA38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9169 | ||
| SXT32420BA27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8804 | ||
| SXT32420DA48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9698 | ||
| SXT32420BB48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9665 | ||
| SXT32420BA16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8759 | ||
| SXT32420BA17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8774 | ||
| SXT32420BA07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8729 | ||
| SXT32420BB38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9003 | ||
| SXT32420DA38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9669 | ||
| SXT32420CA27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9138 | ||
| SXT32420CB48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9365 | ||
| SXT32420CA07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9492 | ||
| SXT32420CA16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9093 | ||
| SXT32420CA17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9108 | ||
| SXT32420CC48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9533 | ||
| SXT32420CB38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9986 | ||
| SXT32420DA27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9638 | ||
| SXT32420BB27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8971 |

