ADI LTC3851AIUD-1#TRPBF
| Manufacturer | |
| MPN | LTC3851AIUD-1#TRPBF |
| LCSC Part # | C686333 |
| Packaging | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 1 Adjustable 800mV~5.5V Step-down type QFN-16-EP(3x3) DC DC Switching Controllers RoHS |
| Datasheet | ADI LTC3851AIUD-1#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable soft-start;Output voltage tracking;Light load efficient mode;Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~38V | |
| Frequency - Switching | 250kHz~750kHz | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 800mV~5.5V | |
| Function | Step-down type | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable soft-start;Output voltage tracking;Light load efficient mode;Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Operating Voltage | 4V~38V | |
| Frequency - Switching | 250kHz~750kHz | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 800mV~5.5V | |
| Function | Step-down type | |
| Quiescent Current | 20uA |
Introduction
The LTC3851A-1 is a high performance synchronous step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase‑lockable frequency of up to 750kHz. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3851A-1 features a precision 0.8 reference and a power good indicator. A wide 4V to 38V (40V absolute maximum) input supply range encompasses most battery configurations and intermediate bus voltages. The TK/SS pin ramps the output voltage during start‑up and shutdown with coincident or ratiometric tracking. Current foldback limits MOSFET heat dissipation during shortcircuit conditions. The MODE/PLLIN pin selects among Burst Mode operation, pulse-skipping mode or continuous inductor current mode at light loads and allows the IC to be synchronized to an external clock. The LTC3851A-1 contains an improved PLL compared to the LTC3851-1. The LTC3851A-1 is identical to the LTC3851A except that the ILIM pin is replaced by PGOOD.
Features
- Wide VIN Range: 4V to 38V Operation
- RSENSE or DCR Current Sensing
- ±1% Output Voltage Accuracy
- Power Good Output Voltage Monitor
- Phase-Lockable Fixed Frequency: 250kHz to 750kHz
- Dual N-Channel MOSFET Synchronous Drive
- Very Low Dropout Operation: 99% Duty Cycle
- Adjustable Output Voltage Soft-Start or Tracking
- Output Current Foldback Limiting
- Output Overvoltage Protection
- OPTI-LOOP Compensation Minimizes COUT
- Selectable Continuous, Pulse-Skipping or Burst Mode Operation at Light Loads
- Low Shutdown IQ: 20µA
- VOUT Range: 0.8V to 5.5V
- Thermally Enhanced 16-Lead MSOP or 3mm × 3mm QFN Package
Applications
- Automotive Systems
- Telecom Systems
- Industrial Equipment
- Distributed DC Power Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.6118 | $ 3.61 |
| 200+ | $ 1.3984 | $ 279.68 |
| 500+ | $ 1.349 | $ 674.50 |
| 1,000+ | $ 1.3243 | $ 1324.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable soft-start;Output voltage tracking;Light load efficient mode;Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 4V~38V | |
| Frequency - Switching | 250kHz~750kHz | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 800mV~5.5V | |
| Function | Step-down type | |
| Quiescent Current | 20uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Packaging | QFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable soft-start;Output voltage tracking;Light load efficient mode;Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator | |
| Number of Channels | 1 |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Operating Voltage | 4V~38V | |
| Frequency - Switching | 250kHz~750kHz | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 800mV~5.5V | |
| Function | Step-down type | |
| Quiescent Current | 20uA |
Introduction
The LTC3851A-1 is a high performance synchronous step-down switching regulator controller that drives an all N-channel synchronous power MOSFET stage. A constant frequency current mode architecture allows a phase‑lockable frequency of up to 750kHz. OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3851A-1 features a precision 0.8 reference and a power good indicator. A wide 4V to 38V (40V absolute maximum) input supply range encompasses most battery configurations and intermediate bus voltages. The TK/SS pin ramps the output voltage during start‑up and shutdown with coincident or ratiometric tracking. Current foldback limits MOSFET heat dissipation during shortcircuit conditions. The MODE/PLLIN pin selects among Burst Mode operation, pulse-skipping mode or continuous inductor current mode at light loads and allows the IC to be synchronized to an external clock. The LTC3851A-1 contains an improved PLL compared to the LTC3851-1. The LTC3851A-1 is identical to the LTC3851A except that the ILIM pin is replaced by PGOOD.
Features
- Wide VIN Range: 4V to 38V Operation
- RSENSE or DCR Current Sensing
- ±1% Output Voltage Accuracy
- Power Good Output Voltage Monitor
- Phase-Lockable Fixed Frequency: 250kHz to 750kHz
- Dual N-Channel MOSFET Synchronous Drive
- Very Low Dropout Operation: 99% Duty Cycle
- Adjustable Output Voltage Soft-Start or Tracking
- Output Current Foldback Limiting
- Output Overvoltage Protection
- OPTI-LOOP Compensation Minimizes COUT
- Selectable Continuous, Pulse-Skipping or Burst Mode Operation at Light Loads
- Low Shutdown IQ: 20µA
- VOUT Range: 0.8V to 5.5V
- Thermally Enhanced 16-Lead MSOP or 3mm × 3mm QFN Package
Applications
- Automotive Systems
- Telecom Systems
- Industrial Equipment
- Distributed DC Power Systems
C686333 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LTC3851AIUD-1#PBF | ADI | Direct | QFN-16-EP(3x3) | 5 | $ 8.2919 |

