LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3850EUFD#PBF

Manufacturer
MPN
LTC3850EUFD#PBF
LCSC Part #
C686299
Packaging
QFN-28-EP(4x5)
Customer #
Key Attributes
2 Step-down type QFN-28-EP(4x5) DC DC Switching Controllers RoHS
DatasheetADI LTC3850EUFD#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingQFN-28-EP(4x5)
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Operating status indication;Overcurrent Protection
Output Current-
Number of Channels2
TopologyBuck
Frequency - Switching780kHz
Operating Voltage4V~24V
Output Type-
Switch tube (built-in/external)External
FunctionStep-down type
Quiescent Current-

Introduction

AI Translation

The LTC3850 is a high performance dual synchronous step-down switching regulator controller that drives all N-channel power MOSFET stages. A constant-frequency current mode architecture allows a phase-lockable frequency of up to 780kHz. Power loss and supply noise are minimized by operating the two controller output stages out of phase. OPTI-P compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The LTC3850 features a precision 0.8V reference and a power good output indicator. A wide 4V to 24V (28V maximum/30V for LTC3850I) input supply range encompasses most battery chemistries and intermediate bus voltages. Independent TK/SS pins for each controller ramp the output voltages during start-up. Current foldback limits MOSFET heat dissipation during short-circuit conditions. The MODE/PLLIN pin selects among Burst Mode operation, pulse-skipping mode, or continuous inductor current mode and allows the IC to be synchronized to an external clock. The LTC3850 is available in low profile 28-pin 4mm × 4mm, 4mm × 5mm QFN and narrow SSOP packages.

Features

AI Translation
  • Dual, 180° Phased Controllers Reduce Required Input Capacitance and Power Supply Induced Noise
  • High Efficiency: Up to 95%
  • RSENSE or DCR Current Sensing
  • ±1% 0.8V Output Voltage Accuracy
  • Phase-Lockable Fixed Frequency 250kHz to 780kHz
  • Supports Pre-Biased Output
  • Dual N-Channel MOSFET Synchronous Drive
  • Wide VIN Range: 4V to 24V (30V for LTC3850I) Operation
  • Adjustable Soft-Start Current Ramping or Tracking
  • Foldback Output Current Limiting
  • Power Good Output Voltage Monitor
  • 28-Pin 4mm × 4mm, 4mm × 5mm QFN and Narrow SSOP Packages
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Notebook and Palmtop Computers
  • Portable Instruments
  • Battery-Operated Digital Devices
  • DC Power Distribution Systems