LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YAGEO AT0402BRE0762KL

Manufacturer
YAGEOAsian Brands
MPN
AT0402BRE0762KL
LCSC Part #
C6862881
Packaging
0402
Customer #
Key Attributes
RES 62kΩ ±0.1% 1/16W 0402
DatasheetYAGEO AT0402BRE0762KL
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance62kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃