ABRACON ASMCI-0603-R22M-T
| Manufacturer | |
| MPN | ASMCI-0603-R22M-T |
| LCSC Part # | C6862607 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 550mA 270mΩ 0603 |
| Datasheet | ABRACON ASMCI-0603-R22M-T |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Current Rating | 550mA | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 150MHz | |
| DC Resistance(DCR) | 270mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Current Rating | 550mA |
| Type | Description | |
|---|---|---|
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 150MHz | |
| DC Resistance(DCR) | 270mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2348 | $ 0.23 |
| 200+ | $ 0.0937 | $ 18.74 |
| 500+ | $ 0.0906 | $ 45.30 |
| 1,000+ | $ 0.089 | $ 89.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Current Rating | 550mA | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 150MHz | |
| DC Resistance(DCR) | 270mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Current Rating | 550mA |
| Type | Description | |
|---|---|---|
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Frequency - Self Resonant | 150MHz | |
| DC Resistance(DCR) | 270mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MLZ1608DR22DTD25 | TDK | 0603 | 1 | $ 0.1552 | ||
| LQM18PHR22MFRL | muRata | 0603 | 2,035 | $ 0.1108 | ||
| MLJ1608WR22JT000 | TDK | 0603 | 2,240 | $ 0.0734 | ||
| AHW1608F-R22KTF | APV | 0603 | 7,810 | $0.0453 $0.0476 | ||
| MLJ1608WR22KT000 | TDK | 0603 | 0 | $ 0.0624 | ||
| ASMPL-0603-R22M-T | ABRACON | 0603 | 0 | $ 0.1149 | ||
| ASMPH-0603-R22M-T | ABRACON | 0603 | 0 | $ 0.0977 | ||
| HWF1608KR22DS | Coilank | 0603 | 0 | $ 0.0659 | ||
| AHWF1608KR22DS | Coilank | 0603 | 0 | $ 0.1171 | ||
| MWI0603IFR22KST-HF | MYX | 0603 | 0 | $ 0.0361 |

