ADI LTC3830-1ES8#TRPBF
| Produttore | |
| Cod. Prod. | LTC3830-1ES8#TRPBF |
| Cod. LCSC | C686214 |
| Imballo | SO-8 |
| Numero Cliente | |
| Attr. chiave | 1 Adjustable Step-down type SO-8 DC DC Switching Controllers RoHS |
| Scheda Tecnica | ADI LTC3830-1ES8#TRPBF |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Produttore | ADI | |
| Imballo | SO-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 200kHz | |
| Operating Voltage | 3V~8V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Produttore | ADI | |
| Imballo | SO-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 200kHz | |
| Operating Voltage | 3V~8V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
Descrizione
The LTC3830/LTC3830-1 are high power, high efficiency switching regulator controllers optimized for 3.3V - 5V to 1.xV - 3.xV step-down applications. A precision internal reference and feedback system provide ± 1 % output regulation over temperature, load current and line voltage variations. The LTC3830/LTC3830-1 use a synchronous switching architecture with N-channel MOSFETs. Additionally, the chip senses output current through the drain-source resistance of the upper N-channel FET, providing an adjustable current limit without a current sense resistor. The LTC3830/LTC3830-1 operate with an input supply voltage as low as 3V and with a maximum duty cycle of > 91% over temperature. They include a fixed frequency PWM oscillator for low output ripple operation. The 200kHz free-running clock frequency can be externally adjusted or synchronized with an external signal from 100kHz to 500kHz. In shutdown mode, the LTC3830 supply current drops to < 10uA. The LTC3830-1 differs from the LTC3830 S8 version by replacing shutdown with a soft-start function.
Caratteristiche
- High Power Switching Regulator Controller for 3.3V - 5V to 1.xV - 3.xV Step-Down Applications
- No Current Sense Resistor Required
- Low Input Supply Voltage Range: 3V to 8V
- Maximum Duty Cycle > 91% Over Temperature
- All N-Channel External MOSFETs
- Excellent Output Regulation: ± 1% Over Line, Load and Temperature Variations
- High Efficiency: Over 95% Possible
- Adjustable or Fixed 3.3V Output (16-Pin Version)
- Programmable Fixed Frequency Operation: 100kHz to 500kHz
- External Clock Synchronization
- Soft-Start (16-Pin Version and LTC3830-1)
- Low Shutdown Current: <10µA
- Overtemperature Protection
- Available in S8, S16 and SSOP-16 Packages
Applicazioni
- CPU Power Supplies
- Multiple Logic Supply Generator
- Distributed Power Applications
- High Efficiency Power Conversion
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 5.6152 | $ 5.62 |
| 200+ | $ 2.1733 | $ 434.66 |
| 500+ | $ 2.0976 | $ 1048.80 |
| 1,000+ | $ 2.059 | $ 2059.00 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Produttore | ADI | |
| Imballo | SO-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Frequency - Switching | 200kHz | |
| Operating Voltage | 3V~8V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Produttore | ADI | |
| Imballo | SO-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Output Current | - | |
| Features | Adjustable current limiting;Adjustable soft-start;External compensation;Overcurrent Protection | |
| Number of Channels | 1 |
| Tipo | Descrizione | |
|---|---|---|
| Topology | Buck | |
| Frequency - Switching | 200kHz | |
| Operating Voltage | 3V~8V | |
| Output Type | Adjustable | |
| Switch tube (built-in/external) | External | |
| Output Voltage | - | |
| Function | Step-down type | |
| Quiescent Current | 700uA |
Descrizione
The LTC3830/LTC3830-1 are high power, high efficiency switching regulator controllers optimized for 3.3V - 5V to 1.xV - 3.xV step-down applications. A precision internal reference and feedback system provide ± 1 % output regulation over temperature, load current and line voltage variations. The LTC3830/LTC3830-1 use a synchronous switching architecture with N-channel MOSFETs. Additionally, the chip senses output current through the drain-source resistance of the upper N-channel FET, providing an adjustable current limit without a current sense resistor. The LTC3830/LTC3830-1 operate with an input supply voltage as low as 3V and with a maximum duty cycle of > 91% over temperature. They include a fixed frequency PWM oscillator for low output ripple operation. The 200kHz free-running clock frequency can be externally adjusted or synchronized with an external signal from 100kHz to 500kHz. In shutdown mode, the LTC3830 supply current drops to < 10uA. The LTC3830-1 differs from the LTC3830 S8 version by replacing shutdown with a soft-start function.
Caratteristiche
- High Power Switching Regulator Controller for 3.3V - 5V to 1.xV - 3.xV Step-Down Applications
- No Current Sense Resistor Required
- Low Input Supply Voltage Range: 3V to 8V
- Maximum Duty Cycle > 91% Over Temperature
- All N-Channel External MOSFETs
- Excellent Output Regulation: ± 1% Over Line, Load and Temperature Variations
- High Efficiency: Over 95% Possible
- Adjustable or Fixed 3.3V Output (16-Pin Version)
- Programmable Fixed Frequency Operation: 100kHz to 500kHz
- External Clock Synchronization
- Soft-Start (16-Pin Version and LTC3830-1)
- Low Shutdown Current: <10µA
- Overtemperature Protection
- Available in S8, S16 and SSOP-16 Packages
Applicazioni
- CPU Power Supplies
- Multiple Logic Supply Generator
- Distributed Power Applications
- High Efficiency Power Conversion
C686214 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

