LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP APT12031JFLL

Manufacturer
MPN
APT12031JFLL
LCSC Part #
C6861520
Packaging
SOT-227B-4
Customer #
Key Attributes
690W 1.2kV 30A 330mΩ@10V 1 N-channel N-Channel SOT-227B-4 Single FETs, MOSFETs RoHS
DatasheetMICROCHIP APT12031JFLL
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMICROCHIP
PackagingSOT-227B-4
Output Capacitance(Coss)1.46nF
Ciss-Input Capacitance9.48nF
Pd - Power Dissipation690W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage1.2kV
Current - Continuous Drain(Id)30A
Reverse Transfer Capacitance (Crss)250pF
RDS(on)330mΩ@10V
Number1 N-channel
Gate Charge(Qg)365nC@10V
Vgs±30V
TypeN-Channel
Gate Threshold Voltage (Vgs(th))3V

Introduction

AI Translation

Power MOS 7° is a new generation of low-loss, high-voltage N-channel enhancement-mode power MOSFETs. Power MOS 7° simultaneously addresses conduction loss and switching loss by significantly reducing RDS(ON) and Qg. Power MOS 7° combines lower conduction and switching losses with the inherently fast switching speed of Advanced Power Technology's (APT) patented metal gate structure.

Features

AI Translation
  • Lower input capacitance
  • Lower Miller capacitance
  • Lower gate charge Qg
  • Higher power dissipation
  • Easier to drive
  • Popular SOT-227 package
  • Fast recovery body diode

Applications

AI Translation
  • Switch-mode power supplies (SMPS) using PFC, flyback, and LLC topologies
  • Microinverters using DC/AC inverter topologies