Airgain AP-DIPOLE-C-IW-S2-BL
| Manufacturer | |
| MPN | AP-DIPOLE-C-IW-S2-BL |
| LCSC Part # | C6861043 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rubber Ducky Antenna RF Antennas |
| Datasheet | Airgain AP-DIPOLE-C-IW-S2-BL |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Airgain | |
| Packaging | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | -0.2dBi;1.9dBi;3.5dBi;3.7dBi;1.5dBi;2.4dBi;2.6dBi;4.7dBi;5.6dBi | |
| Frequency(Center/Band) | 700MHz;2.7GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Airgain | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | -0.2dBi;1.9dBi;3.5dBi;3.7dBi;1.5dBi;2.4dBi;2.6dBi;4.7dBi;5.6dBi | |
| Frequency(Center/Band) | 700MHz;2.7GHz |
Introduction
The AP-Dipole-C-IW-S2-BL antenna is an ultra-wideband 4G LTE external antenna that delivers high efficiency for IoT and M2M applications in indoor cellular modules, modems, and gateways. This antenna outperforms competing products on the market, providing coverage for all cellular standards including CDMA, DCS, PCS, and globally used GSM 2G, 3G, and 4G bands.
- Omnidirectional dipole antenna
- LoRa IoT band coverage (902-928 MHz)
- High efficiency
Multi-band (0.7 to 2.7 GHz) with international coverage across all cellular bands, plus ISM band coverage for LoRa and SigFox. Features highly omnidirectional coverage with a nominal peak gain of 3.7 dBi. The antenna rotates 90° on a base hinge, designed for indoor use, and is equipped with a wide SMA connector. Color: Black.
Applications
- IoT and M2M indoor cellular module, modem, and gateway applications
- LoRa IoT band coverage (902-928 MHz)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.1619 | $ 22.16 |
| 200+ | $ 8.8427 | $ 1768.54 |
| 500+ | $ 8.5472 | $ 4273.60 |
| 1,000+ | $ 8.4018 | $ 8401.80 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Airgain | |
| Packaging | - | |
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | -0.2dBi;1.9dBi;3.5dBi;3.7dBi;1.5dBi;2.4dBi;2.6dBi;4.7dBi;5.6dBi | |
| Frequency(Center/Band) | 700MHz;2.7GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Airgain | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Antenna Type | Rubber Ducky Antenna | |
| Peak Gain | -0.2dBi;1.9dBi;3.5dBi;3.7dBi;1.5dBi;2.4dBi;2.6dBi;4.7dBi;5.6dBi | |
| Frequency(Center/Band) | 700MHz;2.7GHz |
Introduction
The AP-Dipole-C-IW-S2-BL antenna is an ultra-wideband 4G LTE external antenna that delivers high efficiency for IoT and M2M applications in indoor cellular modules, modems, and gateways. This antenna outperforms competing products on the market, providing coverage for all cellular standards including CDMA, DCS, PCS, and globally used GSM 2G, 3G, and 4G bands.
- Omnidirectional dipole antenna
- LoRa IoT band coverage (902-928 MHz)
- High efficiency
Multi-band (0.7 to 2.7 GHz) with international coverage across all cellular bands, plus ISM band coverage for LoRa and SigFox. Features highly omnidirectional coverage with a nominal peak gain of 3.7 dBi. The antenna rotates 90° on a base hinge, designed for indoor use, and is equipped with a wide SMA connector. Color: Black.
Applications
- IoT and M2M indoor cellular module, modem, and gateway applications
- LoRa IoT band coverage (902-928 MHz)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

