Aimtec AMEOF45-24SHAMJZ-B
| Manufacturer | |
| MPN | AMEOF45-24SHAMJZ-B |
| LCSC Part # | C6860654 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Converters (Off-Board) RoHS |
| Datasheet | Aimtec AMEOF45-24SHAMJZ-B |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AMEOF45-HAMJZ series is one of Aimtec’s compact size 45W AC/DC converter, which is suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, while also coming standard with high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance, which with ES60601-1, EN62368-1 approval and meet IEC/UL62368-1, IEC/EN60335-1, IEC/EN61558-1, IEC/EN60601-1, GB4943.1 standards. This series is suitable for industrial, streetlight control, security, telecommunications, smart home and medical applications.
Features
- Universal Input: 80 - 264VAC/100 - 370VDC
- Low leakage current: 0.075mA max.
- High isolation voltage: 4000VAC
- Output short circuit, over-current, overvoltage protection
- Low no-load power consumption of 0.3W
- Suitable for Type BF application
- Meets 2xMOPP
- Certified: ES60601-1, EN62368-1
- Designed to meet IEC/UL62368-1, IEC/EN60335-1, IEC/EN61558-1, GB4943.1
Applications
- Power Grid
- Industrial
- Telecom
- Medical
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.45 | $ 40.45 |
Standard Packaging1/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Converters (Off-Board) | |
| Manufacturer | Aimtec |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
The AMEOF45-HAMJZ series is one of Aimtec’s compact size 45W AC/DC converter, which is suitable for medical equipment. It features a universal AC input and accepts a DC input voltage, while also coming standard with high efficiency, high reliability and double or reinforced isolation. These converters offer excellent EMC and safety performance, which with ES60601-1, EN62368-1 approval and meet IEC/UL62368-1, IEC/EN60335-1, IEC/EN61558-1, IEC/EN60601-1, GB4943.1 standards. This series is suitable for industrial, streetlight control, security, telecommunications, smart home and medical applications.
Features
- Universal Input: 80 - 264VAC/100 - 370VDC
- Low leakage current: 0.075mA max.
- High isolation voltage: 4000VAC
- Output short circuit, over-current, overvoltage protection
- Low no-load power consumption of 0.3W
- Suitable for Type BF application
- Meets 2xMOPP
- Certified: ES60601-1, EN62368-1
- Designed to meet IEC/UL62368-1, IEC/EN60335-1, IEC/EN61558-1, GB4943.1
Applications
- Power Grid
- Industrial
- Telecom
- Medical
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

