LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3803MPS6#TRMPBF

Manufacturer
MPN
LTC3803MPS6#TRMPBF
LCSC Part #
C686059
Packaging
TSOT-23-6
Customer #
Key Attributes
TSOT-23-6 DC DC Switching Controllers RoHS
DatasheetADI LTC3803MPS6#TRMPBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingTSOT-23-6
Operating Temperature-55℃~+150℃
Output Current-
FeaturesSlope compensation;Under-voltage lockout
TopologyFlyback
Duty Cycle(Max)80%
Feedback System-
Working Mode-
Frequency - Switching200kHz
Operating Voltage5.7V~8V
Output Voltage-

Introduction

AI Translation

The TC3803 is a constant frequency current mode flyback controller optimized for driving N-channel MOSFETs in high input voltage applications. Constant frequency operation is maintained down to very light loads, resulting in less low frequency noise generation over a wide range of load currents. Slope compensation can be programmed with an external resistor. The LTC3803 provides ±1.5% output voltage accuracy and consumes only 240μA of quiescent current. Ground-referenced current sensing allows LTC3803-based converters to accept input supplies beyond the LTC3803’s absolute maximum VCC. A micropower hysteretic start-up feature allows efficient operation at high input voltages. For simplicity, the LTC3803 can also be powered from a high VIN through a resistor, due to its internal shunt regulator. An internal undervoltage lockout shuts down the LTC3803 when the input voltage is too low to provide sufficient gate drive to the external MOSFET. The LTC3803 is available in a low profile (1mm) 6-lead SOT-23 (ThinSOT) package.

Features

AI Translation
  • VIN and VOUT Limited Only by External Components
  • Adjustable Slope Compensation
  • Internal Soft-Start
  • Constant Frequency 200kHz Operation
  • ±1.5% Reference Accuracy
  • Current Mode Operation for Excellent Line and Load Transient Response
  • No Minimum Load Requirement
  • Low Quiescent Current: 240μA
  • Low Profile (1mm) SOT-23 Package

Applications

AI Translation
  • Telecom Power Supplies
  • 42V and 12V Automotive Power Supplies
  • Auxiliary/Housekeeping Power Supplies
  • Power Over Ethernet