LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Aimtec AME1-5SJZ product image
Images for reference only

Aimtec AME1-5SJZ

Manufacturer
MPN
AME1-5SJZ
LCSC Part #
C6860272
Packaging
-
Customer #
Key Attributes
AC DC Converters (Off-Board) RoHS
DatasheetAimtec AME1-5SJZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.5351$ 7.54
Standard Packaging22/Full Tube
Better price for more quantity?
$

Features

AI Translation
  • I/O Isolation 3000VAC
  • Operating Temp: -25°C to +70°C
  • Input: 85 - 305VAC, 47 - 63Hz, or 120 - 430 VDC
  • Over current, Short Circuit Protection
  • Class II Power supply
  • Energy Star compliant
  • Ultra-small package