LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3784IGN#PBF

Manufacturer
MPN
LTC3784IGN#PBF
LCSC Part #
C685982
Packaging
SSOP-28-150mil
Customer #
Key Attributes
2 Adjustable 60V Boost SSOP-28-150mil DC DC Switching Controllers RoHS
DatasheetADI LTC3784IGN#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingSSOP-28-150mil
Operating Temperature-40℃~+125℃@(TJ)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Frequency synchronization;Operating status indication;Built-in LDO regulator;Light load efficient mode
Output Current-
Number of Channels2
TopologyBoost
Frequency - Switching760kHz
Operating Voltage4.5V~60V
Output TypeAdjustable
Switch tube (built-in/external)External
Output Voltage60V
FunctionBoost
Quiescent Current28uA

Introduction

AI Translation

The LTC3784 is a high performance PolyPhase single output synchronous boost converter controller that drives two N-channel power MOSFET stages out-of-phase. Multiphase operation reduces input and output capacitor requirements and allows the use of smaller inductors than the single-phase equivalent. Synchronous rectification increases efficiency, reduces power losses and eases thermal requirements, simplifying high power boost applications. A 4.5V to 60V input supply range encompasses a wide range of system architectures and battery chemistries. When biased from the output of the boost converter or another auxiliary supply, the LTC3784 can operate from an input supply as low as 2.3V after start-up. The operating frequency can be set within a 50kHz to 900kHz range or synchronized to an external clock using the internal PLL. PolyPhase operation allows the LTC3784 to be configured for 2-, 3-, 4-, 6- and 12-phase operation. The SS pin ramps the output voltage during start-up. The PLLIN/MODE pin selects Burst Mode operation, pulse-skipping mode or forced continuous mode at light loads.

Features

AI Translation
  • PolyPhase Operation Reduces Required Input and Output Capacitance and Power Supply Induced Noise
  • Synchronous Operation for Highest Efficiency and Reduced Heat Dissipation
  • Wide VIN Range: 4.5V to 60V (65V Abs Max);
  • Operates Down to 2.3V After Start-Up
  • Output Voltage Up to 60V
  • ±1% 1.200V Reference Voltage
  • RSENSE or Inductor DCR Current Sensing
  • 100% Duty Cycle Capability for Synchronous MOSFET
  • Low Quiescent Current: 28μA
  • Phase-Lockable Frequency (75kHz to 850kHz)
  • Programmable Fixed Frequency (50kHz to 900kHz)
  • Power Good Output Voltage Monitor
  • Low Shutdown Current, IQ<4μA
  • Internal LDO Powers Gate Drive from VBIAS or EXTVCC
  • Thermally Enhanced Low Profile 28-Pin 4mm × 5mm QFN Package and Narrow SSOP Package

Applications

AI Translation
  • Industrial
  • Automotive
  • Medical