LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Isabellenhuette FMP-V-R005-5.0 product image
Images for reference only

Isabellenhuette FMP-V-R005-5.0

Manufacturer
MPN
FMP-V-R005-5.0
LCSC Part #
C6858951
Packaging
2010
Customer #
Key Attributes
RES 5mΩ ±5% 2W 2010
DatasheetIsabellenhuette FMP-V-R005-5.0
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8641$ 1.86
200+$ 0.7442$ 148.84
500+$ 0.7199$ 359.95
1,000+$ 0.7078$ 707.80
Standard Packaging12500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerIsabellenhuette
Packaging2010
Resistance5mΩ
Power(Watts)2W
Operating Temperature-65℃~+170℃
Temperature Coefficient±50ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
PA2010FKE470R005ZYAGEOSimilar20107,545$ 0.1968
VMP-R005-5.0-UIsabellenhuetteSimilar20100$ 1.5656
TLR2HWDTE5L00F50KOASimilar20100$ 1.8673
FMP-V-R005-1.0IsabellenhuetteSimilar20100$ 0.7064
SMP-R005-1.0IsabellenhuetteSimilar20100$ 0.7191
5 more alternative parts.View all substitutes