Suntsu Electronics, Inc. SXT32418FA16-14.7456M
| Manufacturer | |
| MPN | SXT32418FA16-14.7456M |
| LCSC Part # | C6857800 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 14.7456MHz ±10ppm 18pF 100Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32418FA16-14.7456M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0984 | $ 1.10 |
| 200+ | $ 0.4381 | $ 87.62 |
| 500+ | $ 0.4238 | $ 211.90 |
| 1,000+ | $ 0.4175 | $ 417.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418FA17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0533 | ||
| SXT32418FB16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0775 | ||
| SXT32418FB17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1349 | ||
| SXT32418FA48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0683 | ||
| SXT32418FA07-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0427 | ||
| SXT32418FA27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1315 | ||
| SXT32418FA38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0623 | ||
| SXT32418FC16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.185 | ||
| SXT32418FC17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1667 | ||
| SXT32418FD16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1382 | ||
| SXT32418FD17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1427 | ||
| SXT32418FE16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1685 | ||
| SXT32418FE17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.173 | ||
| C3E-14.7456-18-1010-R | AKER | SMD3225-4P | 0 | $ 0.4538 | ||
| SXT32418FB07-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.073 | ||
| SXT32418FB38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.146 | ||
| SXT32418FB27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0881 | ||
| SXT32418FB48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0987 | ||
| SXT32418FC38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1229 | ||
| SXT32418FC27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1185 |

