Suntsu Electronics, Inc. SXT32418EC48-19.6608M
| Manufacturer | |
| MPN | SXT32418EC48-19.6608M |
| LCSC Part # | C6857646 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32418EC48-19.6608M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8318 | $ 0.83 |
| 200+ | $ 0.3318 | $ 66.36 |
| 500+ | $ 0.3207 | $ 160.35 |
| 1,000+ | $ 0.3159 | $ 315.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418EC38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7926 | ||
| SXT32418ED48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8018 | ||
| SXT32418ED38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8002 | ||
| SXT32418EC27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.791 | ||
| SXT32418EE48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8092 | ||
| SXT32418FC48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8335 | ||
| SXT32418EC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7896 | ||
| SXT32418EC07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7865 | ||
| SXT32418EC16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7881 | ||
| SXT32418EE38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8077 | ||
| SXT32418FC38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.832 | ||
| SXT32418ED27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7987 | ||
| SXT32418FD48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8411 | ||
| SXT32418ED07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7956 | ||
| SXT32418ED16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7972 | ||
| SXT32418ED17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7972 | ||
| SXT32418FD38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8396 | ||
| SXT32418EE27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8077 | ||
| SXT32418FC27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8305 | ||
| SXT32418FE48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8502 |

