Suntsu Electronics, Inc. SXT32418EC07-50.000M
| Manufacturer | |
| MPN | SXT32418EC07-50.000M |
| LCSC Part # | C6857607 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 18pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32418EC07-50.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7937 | $ 0.79 |
| 200+ | $ 0.3175 | $ 63.50 |
| 500+ | $ 0.3064 | $ 153.20 |
| 1,000+ | $ 0.3016 | $ 301.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 35Ω | |
| Frequency | 50MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32418ED07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7653 | ||
| SXT32418FC07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7972 | ||
| SXT32418EE07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7745 | ||
| SXT32418EC27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7622 | ||
| SXT32418EC16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7593 | ||
| SXT32418EC48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7639 | ||
| SXT32418EC17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7608 | ||
| SXT32418EC38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7638 | ||
| SXT32418FD07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8047 | ||
| SXT32418ED16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7669 | ||
| SXT32418ED17-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7684 | ||
| SXT32418ED38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7714 | ||
| SXT32418ED48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7729 | ||
| SXT32418ED27-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7699 | ||
| SXT32418FE07-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8138 | ||
| SXT32418EE16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7744 | ||
| SXT32418FC38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8032 | ||
| SXT32418EE38-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7789 | ||
| SXT32418EE48-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7805 | ||
| SXT32418FC16-50.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7987 |

