LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3707IGN#PBF product image
Images for reference only

ADI LTC3707IGN#PBF

Manufacturer
MPN
LTC3707IGN#PBF
LCSC Part #
C685725
Packaging
SSOP-28-150mil
Customer #
Key Attributes
2 Adjustable Step-down type SSOP-28-150mil DC DC Switching Controllers RoHS
DatasheetADI LTC3707IGN#PBF
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingSSOP-28-150mil
Synchronous RectifierYes
FeaturesAdjustable soft-start;Protection latch;Overcurrent Protection;Output voltage differential sensing;Built-in LDO regulator;Operating status indication;Light load efficient mode
Number of Channels2
TopologyBuck
Operating Voltage4.5V~28V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+85℃@(TA)
Output Current-
Frequency - Switching220kHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current350uA

Introduction

AI Translation

The LTC3707 is a high performance dual step-down switching regulator controller that drives N-channel synchronous power MOSFET stages. A constant frequency current mode architecture allows adjustment of the frequency up to 300kHz. Power loss and noise due to the ESR of the input capacitors are minimized by operating the two controller output stages out of phase.

OPTI-LOOP compensation allows the transient response to be optimized over a wide range of output capacitance and ESR values. The precision 0.8V reference and power good output indicator are compatible with future microprocessor generations, and a wide 3.5V to 30V input supply range encompasses all battery chemistries.

A RUN/SS pin for each controller provides both soft-start and optional timed, short-circuit shutdown. Current foldback limits MOSFET dissipation during short-circuit conditions when overcurrent latchoff is disabled. Output overvoltage protection circuitry latches on the bottom MOSFET until VOUT returns to normal. The FCB mode pin can select among Burst Mode operation, constant frequency mode and continuous inductor current mode or regulate a secondary winding.

Features

AI Translation
  • 180° Phased Dual Controllers Reduce Required Input Capacitance and Power Supply Induced Noise
  • OPTI-LOOP Compensation Minimizes COUT
  • ±1.5% Output Voltage Accuracy over Temperature
  • Dual N-Channel MOSFET Synchronous Drive
  • Power Good Output Voltage Monitor
  • DC Programmed Fixed Frequency 150kHz to 300kHz
  • Wide VIN Range: 4.5V to 28V Operation
  • Very Low Dropout Operation: 99% Duty Cycle
  • Adjustable Soft-Start
  • Current Ramping Foldback Output Current Limiting
  • Latched Short-Circuit Shutdown with Defeat Option
  • Output Overvoltage Protection
  • Remote Output Voltage Sense
  • Low Shutdown IQ: 20μA
  • 5V and 3.3V Standby Regulators
  • Selectable Constant Frequency, Burst Mode Operation or PWM Operation
  • Small 28-Lead Narrow SSOP Package

Applications

AI Translation
  • Notebook and Palmtop Computers, PDAs
  • Battery Chargers
  • Portable Instruments
  • Battery-Operated Digital Devices
  • DC Power Distribution Systems