ADI LTC3705EGN#PBF
| Manufacturer | |
| MPN | LTC3705EGN#PBF |
| LCSC Part # | C685713 |
| Packaging | SSOP-16-150mil |
| Customer # | |
| Key Attributes | 18V~80V Forward SSOP-16-150mil AC DC Converters, Offline Switchers RoHS |
| Datasheet | ADI LTC3705EGN#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 70kHz;200kHz;700kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 18V~80V | |
| Features | Adjustable soft-start;Under-voltage lockout;Synchronous rectification drive;Over Current Protection;Under Voltage Protection | |
| Topology | Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 70kHz;200kHz;700kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 18V~80V | |
| Features | Adjustable soft-start;Under-voltage lockout;Synchronous rectification drive;Over Current Protection;Under Voltage Protection | |
| Topology | Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Introduction
The LTC3705 is a controller for a 2-switch forward converter and includes on-chip bottom and top gate drivers that do not require external transformers. For secondary-side control, combine the LTC3705 with the LTC3706 PolyPhase secondary-side synchronous forward controller to create a complete forward converter using a minimum of discrete parts. A proprietary scheme is used to multiplex gate drive signals across the isolation barrier through a tiny pulse transformer. The on-chip rectifier and the same pulse transformer provide gate drive bias power. Alternatively, the LTC3705 can be used as a standalone voltage mode controller in a primary-side control architecture with optoisolator feedback. Voltage feedforward provides excellent line regulation and transient response.
Features
- High-Speed Top and Bottom Gate Drivers for 2-Switch Forward Converter
- On-Chip Rectifier and Self-Starting Architecture Eliminate Need for Separate Gate Drive Bias Supply
- Wide Input Voltage Supply Range: 18V to 80V
- Tolerant of 100V Input Voltage Transients
- Linear Regulator Controller for Fast Start-Up
- Precision UVLO with Adjustable Hysteresis
- Overcurrent Protection
- Volt-Second Limit Prevents Transformer Core Saturation
- Voltage Feedforward for Fast Transient Response
- Available in 16-Lead Narrow SSOP Package
Applications
- Isolated 48V Telecommunication Systems
- Internet Servers and Routers
- Distributed Power Step-Down Converters
- Automotive and Heavy Equipment
- 36V –72V to 3.3V/20A Isolated 2-Switch Forward Converter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 70kHz;200kHz;700kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 18V~80V | |
| Features | Adjustable soft-start;Under-voltage lockout;Synchronous rectification drive;Over Current Protection;Under Voltage Protection | |
| Topology | Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | ADI | |
| Packaging | SSOP-16-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Frequency - Switching | 70kHz;200kHz;700kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 18V~80V | |
| Features | Adjustable soft-start;Under-voltage lockout;Synchronous rectification drive;Over Current Protection;Under Voltage Protection | |
| Topology | Forward | |
| Output Voltage | - | |
| Duty Cycle(Max) | 50% | |
| Feedback System | Secondary-Side Feedback | |
| Working Mode | - |
Introduction
The LTC3705 is a controller for a 2-switch forward converter and includes on-chip bottom and top gate drivers that do not require external transformers. For secondary-side control, combine the LTC3705 with the LTC3706 PolyPhase secondary-side synchronous forward controller to create a complete forward converter using a minimum of discrete parts. A proprietary scheme is used to multiplex gate drive signals across the isolation barrier through a tiny pulse transformer. The on-chip rectifier and the same pulse transformer provide gate drive bias power. Alternatively, the LTC3705 can be used as a standalone voltage mode controller in a primary-side control architecture with optoisolator feedback. Voltage feedforward provides excellent line regulation and transient response.
Features
- High-Speed Top and Bottom Gate Drivers for 2-Switch Forward Converter
- On-Chip Rectifier and Self-Starting Architecture Eliminate Need for Separate Gate Drive Bias Supply
- Wide Input Voltage Supply Range: 18V to 80V
- Tolerant of 100V Input Voltage Transients
- Linear Regulator Controller for Fast Start-Up
- Precision UVLO with Adjustable Hysteresis
- Overcurrent Protection
- Volt-Second Limit Prevents Transformer Core Saturation
- Voltage Feedforward for Fast Transient Response
- Available in 16-Lead Narrow SSOP Package
Applications
- Isolated 48V Telecommunication Systems
- Internet Servers and Routers
- Distributed Power Step-Down Converters
- Automotive and Heavy Equipment
- 36V –72V to 3.3V/20A Isolated 2-Switch Forward Converter
C685713 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

