Suntsu Electronics, Inc. SXT32412DC27-13.000M
| Manufacturer | |
| MPN | SXT32412DC27-13.000M |
| LCSC Part # | C6856157 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±25ppm 12pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32412DC27-13.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.054 | $ 1.05 |
| 200+ | $ 0.4207 | $ 84.14 |
| 500+ | $ 0.4064 | $ 203.20 |
| 1,000+ | $ 0.4 | $ 400.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 13MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32412DD27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.017 | ||
| SXT32412DC17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0524 | ||
| SXT32412EC27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1218 | ||
| SXT32412DC16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0017 | ||
| SXT32412DC38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.078 | ||
| SXT32412DD17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0154 | ||
| SXT32412DC48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0093 | ||
| SXT32412DC07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0002 | ||
| SXT32412ED27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0592 | ||
| C3E-13.000-12-1520-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| SXT32412DD16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0619 | ||
| SXT32412EC17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0472 | ||
| SXT32412DD38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0183 | ||
| SXT32412FC27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1017 | ||
| SXT32412EC16-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0457 | ||
| SXT32412EC38-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0502 | ||
| SXT32412DD07-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0109 | ||
| SXT32412DD48-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0199 | ||
| SXT32412EE27-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0699 | ||
| SXT32412ED17-13.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1315 |

