LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3637HMSE#TRPBF product image
  • LTC3637HMSE#TRPBF thumbnail 1
  • LTC3637HMSE#TRPBF thumbnail 2
  • LTC3637HMSE#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3637HMSE#TRPBF

Manufacturer
MPN
LTC3637HMSE#TRPBF
LCSC Part #
C685585
Packaging
MSOP-12
Customer #
Key Attributes
Step-down type Adjustable 1A 800mV~76V MSOP-12 Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LTC3637HMSE#TRPBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 73
73 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 11.4029$ 11.40
10+$ 9.9083$ 99.08
30+$ 8.9955$ 269.87
100+$ 8.2318$ 823.18
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-12
Operating Temperature-40℃~+150℃@(TJ)
Frequency - Switching-
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~76V
Switch tube (built-in/external)Built-in
Output Current1A
Output Voltage800mV~76V
Quiescent Current12uA

Introduction

AI Translation

The LTC3637 is a high efficiency step-down DC/DC regulator with an internal high side power switch that draws only 12μA DC supply current while maintaining a regulated output voltage at no load. The LTC3637 can supply up to 1A load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3637’s combination of Burst Mode operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 76V, and programmable overvoltage lockout, the LTC3637 is a robust regulator suited for regulating from a wide variety of power sources. Additionally, the LTC3637 includes a precise run threshold and soft-start feature to guarantee that the power system start-up is well-controlled in any environment. The LTC3637 is available in the thermally-enhanced 3mm×5mm DFN and the MSE16 packages.

Features

AI Translation
  • Wide Operating Input Voltage Range: 4V to 76V
  • Internal 350mΩ Power MOSFET
  • No Compensation Required
  • Adjustable 100mA to 1A Maximum Output Current
  • Low Dropout Operation: 100% Duty Cycle
  • Low Quiescent Current: 12μA
  • Wide Output Range: 0.8 to VIN
  • 0.8V±1% Feedback Voltage Reference
  • Precise RUN Pin Threshold
  • Internal and External Soft-Start
  • Programmable 1.8V, 3.3V, 5V or Adjustable Output
  • Few External Components Required
  • Programmable Input Overvoltage Lockout
  • Low Profile (0.75mm) 3mm×5mm DFN and Thermally-Enhanced MSE16 Packages

Applications

AI Translation
  • Industrial Control Supplies
  • Medical Devices
  • Distributed Power Systems
  • Portable Instruments
  • Battery-Operated Devices

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
LTC3637HMSE#PBFADISimilarMSOP-1227$ 11.9726
LTC3637EMSE#PBFADISimilarMSOP-128$ 8.2345
LTC3637IMSE#PBFADISimilarMSOP-1210$ 10.9113
LTC3637IMSE#TRPBFADISimilarMSOP-125$ 8.9856
LTC3637MPMSE#PBFADISimilarMSOP-121$ 10.0647
View and Compare All Alternative Parts.