Suntsu Electronics, Inc. SXT32412ED07-24.000M
| Manufacturer | |
| MPN | SXT32412ED07-24.000M |
| LCSC Part # | C6855530 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 12pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32412ED07-24.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2286 | $ 1.23 |
| 200+ | $ 0.4905 | $ 98.10 |
| 500+ | $ 0.4746 | $ 237.30 |
| 1,000+ | $ 0.4667 | $ 466.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X322524MOB4SI | YXC Crystal Oscillators | SMD3225-4P | 26,070 | $ 0.0944 | ||
| XL2EL89COI-111YLC-24M | YXC Crystal Oscillators | SMD3225-4P | 2,820 | $ 0.0783 | ||
| XL2OI-111-24M | YXC Crystal Oscillators | SMD3225-4P | 200 | $ 0.0839 | ||
| SXT32412EE07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2154 | ||
| SXT32412FD07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0942 | ||
| SXT32412ED17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1865 | ||
| SXT32412ED16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1791 | ||
| SXT32412ED48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2667 | ||
| SXT32412ED38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2018 | ||
| SXT32412ED27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2774 | ||
| SXT32412FE07-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5319 | ||
| SXT32412EE48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2517 | ||
| SXT32412EE38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2443 | ||
| SXT32412EE16-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3082 | ||
| SXT32412EE17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2306 | ||
| SXT32412EE27-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2366 | ||
| SXT32412FD17-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.5011 | ||
| SXT32412FD38-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4169 | ||
| SXT32412FD48-24.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4244 | ||
| XC32M4-24.000-F12NJDTL | HCI | SMD3225-4P | 0 | $0.0798 $0.084 |

