LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3632EMS8E#TRPBF

Manufacturer
MPN
LTC3632EMS8E#TRPBF
LCSC Part #
C685512
Packaging
MSOP-8-EP
Customer #
Key Attributes
High Efficiency, High Voltage 20mA Synchronous Step-Down Converter
DatasheetADI LTC3632EMS8E#TRPBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-8-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching-
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable current limiting;Adjustable soft-start;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~50V
Switch tube (built-in/external)Built-in
Output Voltage800mV~50V
Output Current20mA
Quiescent Current12uA

Introduction

AI Translation

The LTC3632 is a high efficiency, high voltage step-down DC/DC converter with internal high side and synchronous power switches that draws only 12μA typical DC supply current at no load while maintaining output voltage regulation. The LTC3632 can supply up to 20mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency in lower current applications. The LTC3632’s combination of Burst Mode operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide 4.5V to 50V input range and internal overvoltage monitor capable of protecting the part through 60V surges, the LTC3632 is a robust converter suited for regulating a wide variety of power sources. Additionally, the LTC3632 includes a precise run threshold and soft‑start feature to guarantee that the power system start-up is well-controlled in any environment. The LTC3632 is available in the thermally enhanced 3mm×3mm DFN and MS8E packages.

Features

AI Translation
  • Wide Input Voltage Range: Operation from 4.5V to 50V
  • Overvoltage Lockout Provides Protection Up to 60V
  • Internal High Side and Low Side Power Switches
  • No Compensation Required
  • 20mA Output Current
  • Low Dropout Operation: 100% Duty Cycle
  • Low Quiescent Current: 12μA
  • Wide Output Voltage Range: 0.8V to VIN
  • 0.8V±1% Feedback Voltage Reference
  • Adjustable Peak Current Limit
  • Internal and External Soft-Start
  • Precise RUN Pin Threshold with Adjustable Hysteresis
  • Few External Components Required
  • Low Profile (0.75mm) 3mm × 3mm DFN and Thermally Enhanced MS8E Packages

Applications

AI Translation
  • 4mA to 20mA Current Loops
  • Industrial Control Supplies
  • Distributed Power Systems
  • Portable Instruments
  • Battery-Operated Devices
  • Automotive Power Systems