ADI LTC3631EMS8E-5#PBF
| Manufacturer | |
| MPN | LTC3631EMS8E-5#PBF |
| LCSC Part # | C685495 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | High Efficiency, High Voltage 100mA Synchronous Step-Down Converter |
| Datasheet | ADI LTC3631EMS8E-5#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 5V | |
| Quiescent Current | 12uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 5V | |
| Quiescent Current | 12uA |
Introduction
The LTC3631 is a high voltage, high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12μA typical DC supply current at no load while maintaining output voltage regulation. The LTC3631 can supply up to 100mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency in lower current applications. The LTC3631’s combination of Burst Mode operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide 4.5V to 45V input range and internal overvoltage monitor capable of protecting the part from 60V surges, the LTC3631 is a robust converter suited for regulating a wide variety of power sources. Additionally, the LTC3631 includes a precise run threshold and a soft‑start feature to guarantee that power system start-up is well-controlled in any environment. The LTC3631 is available in the thermally enhanced 3mm×3mm DFN and MS8E packages.
Features
- Wide Input Voltage Range: Operation from 4.5V to 45V
- Overvoltage Lockout Provides Protection Up to 60V
- Internal High Side and Low Side Power Switches
- No Compensation Required
- 100mA Output Current
- Low Dropout Operation: 100% Duty Cycle
- Low Quiescent Current: 12µA
- 0.8V±1% Feedback Voltage Reference
- Adjustable Peak Current Limit
- Internal and External Soft-Start
- Precise RUN Pin Threshold with Adjustable Hysteresis
- 3.3V, 5V and Adjustable Output Versions
- Only Three External Components Required for Fixed Output Versions
- Low Profile (0.75mm) 3mm×3mm DFN and Thermally-Enhanced MS8E Packages
Applications
- 4mA to 20mA Current Loops
- Industrial Control Supplies
- Distributed Power Systems
- Portable Instruments
- Battery-Operated Devices
- Automotive Power Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 5V | |
| Quiescent Current | 12uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 4.5V~45V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 100mA | |
| Output Voltage | 5V | |
| Quiescent Current | 12uA |
Introduction
The LTC3631 is a high voltage, high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12μA typical DC supply current at no load while maintaining output voltage regulation. The LTC3631 can supply up to 100mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency in lower current applications. The LTC3631’s combination of Burst Mode operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide 4.5V to 45V input range and internal overvoltage monitor capable of protecting the part from 60V surges, the LTC3631 is a robust converter suited for regulating a wide variety of power sources. Additionally, the LTC3631 includes a precise run threshold and a soft‑start feature to guarantee that power system start-up is well-controlled in any environment. The LTC3631 is available in the thermally enhanced 3mm×3mm DFN and MS8E packages.
Features
- Wide Input Voltage Range: Operation from 4.5V to 45V
- Overvoltage Lockout Provides Protection Up to 60V
- Internal High Side and Low Side Power Switches
- No Compensation Required
- 100mA Output Current
- Low Dropout Operation: 100% Duty Cycle
- Low Quiescent Current: 12µA
- 0.8V±1% Feedback Voltage Reference
- Adjustable Peak Current Limit
- Internal and External Soft-Start
- Precise RUN Pin Threshold with Adjustable Hysteresis
- 3.3V, 5V and Adjustable Output Versions
- Only Three External Components Required for Fixed Output Versions
- Low Profile (0.75mm) 3mm×3mm DFN and Thermally-Enhanced MS8E Packages
Applications
- 4mA to 20mA Current Loops
- Industrial Control Supplies
- Distributed Power Systems
- Portable Instruments
- Battery-Operated Devices
- Automotive Power Systems
C685495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



