ADI LTC3630AMPDHC#PBF
| Manufacturer | |
| MPN | LTC3630AMPDHC#PBF |
| LCSC Part # | C685470 |
| Packaging | DFN-16-EP(3x5) |
| Customer # | |
| Key Attributes | 50kHz~250kHz Step-down type Adjustable 500mA DFN-16-EP(3x5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | ADI LTC3630AMPDHC#PBF |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(3x5) | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Frequency - Switching | 50kHz~250kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~76V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 500mA | |
| Quiescent Current | 12uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(3x5) | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Frequency - Switching | 50kHz~250kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~76V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 500mA | |
| Quiescent Current | 12uA |
Introduction
The LTC3630A is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. The LTC3630A can supply up to 500mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3630A’s combination of Burst Mode operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 76V, the LTC3630A is a robust converter suited for regulating a wide variety of power sources. A feedback comparator output enables multiple LTC3630As to be paralleled in higher current applications. The LTC3630A is available in the thermally-enhanced 3mm×5mm DFN and the MSE16 packages.
Features
- Wide Operating Input Voltage Range: 4V to 76V
- Synchronous Operation for Highest Efficiency
- Internal High Side and Low Side Power MOSFETs
- No Compensation Required
- Adjustable 50mA to 500mA Maximum Output Current
- Low Dropout Operation: 100% Duty Cycle
- Low Quiescent Current: 12μA
- Wide Output Range: 0.8V to VIN
- 0.8V±1% Feedback Voltage Reference
- Precise RUN Pin Threshold
- Internal and External Soft-Start
- Programmable 1.8V, 3.3V, 5V or Adjustable Output
- Few External Components Required
- Low Profile (0.75mm) 3mm × 5mm DFN and Thermally-Enhanced MSE16 Packages
Applications
- Industrial Control Supplies
- Medical Devices
- Portable Instruments
- Automotive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(3x5) | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Frequency - Switching | 50kHz~250kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~76V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 500mA | |
| Quiescent Current | 12uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(3x5) | |
| Operating Temperature | -55℃~+150℃@(TJ) | |
| Frequency - Switching | 50kHz~250kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~76V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 500mA | |
| Quiescent Current | 12uA |
Introduction
The LTC3630A is a high efficiency step-down DC/DC converter with internal high side and synchronous power switches that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. The LTC3630A can supply up to 500mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The LTC3630A’s combination of Burst Mode operation, integrated power switches, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 76V, the LTC3630A is a robust converter suited for regulating a wide variety of power sources. A feedback comparator output enables multiple LTC3630As to be paralleled in higher current applications. The LTC3630A is available in the thermally-enhanced 3mm×5mm DFN and the MSE16 packages.
Features
- Wide Operating Input Voltage Range: 4V to 76V
- Synchronous Operation for Highest Efficiency
- Internal High Side and Low Side Power MOSFETs
- No Compensation Required
- Adjustable 50mA to 500mA Maximum Output Current
- Low Dropout Operation: 100% Duty Cycle
- Low Quiescent Current: 12μA
- Wide Output Range: 0.8V to VIN
- 0.8V±1% Feedback Voltage Reference
- Precise RUN Pin Threshold
- Internal and External Soft-Start
- Programmable 1.8V, 3.3V, 5V or Adjustable Output
- Few External Components Required
- Low Profile (0.75mm) 3mm × 5mm DFN and Thermally-Enhanced MSE16 Packages
Applications
- Industrial Control Supplies
- Medical Devices
- Portable Instruments
- Automotive
C685470 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

