EPSON FA-128 25.0000MD30Z-AJ3
| Manufacturer | |
| MPN | FA-128 25.0000MD30Z-AJ3 |
| LCSC Part # | C6853179 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 8pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | EPSON FA-128 25.0000MD30Z-AJ3 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN ISM band radio
- Clock for MPU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3928 | $ 1.39 |
| 250+ | $ 0.5562 | $ 139.05 |
| 500+ | $ 0.5381 | $ 269.05 |
| 1,000+ | $ 0.529 | $ 529.00 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+75℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+75℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 25MHz |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN ISM band radio
- Clock for MPU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SX1B25.000F0810F30 | SCTF | SMD2016-4P | 9,565 | $ 0.094 | ||
| FA-128 25.0000MD30Z-AJ0 | EPSON | SMD2016-4P | 0 | $ 0.1611 | ||
| FA-128 25.0000MD30Z-AJ5 | EPSON | SMD2016-4P | 0 | $ 0.9139 | ||
| FA-128 25.0000MD30Z-AJ | EPSON | SMD2016-4P | 0 | $ 0.4791 | ||
| 402F25033CKR | CTS | SMD2016-4P | 0 | $ 0.9183 | ||
| QT216S-25.000MAAV-T | QST Products, LLC | SMD2016-4P | 0 | $ 0.782 | ||
| SXT2148BB27-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| C1E-25.000-8-3030-CT | AKER | SMD2016-4P | 0 | $ 2.2503 | ||
| C1E-25.000-8-3030-R | AKER | SMD2016-4P | 0 | $ 0.4075 | ||
| 8Y-25.000MAAV-T | TXC | SMD2016-4P | 0 | $ 0.5219 | ||
| SXT2148CB27-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3306 | ||
| Q 25,0-JXS21P4-8-20/20-T1-FU-AEC-LF | Jauch Quartz | SMD2016-4P | 0 | $ 1.1563 | ||
| SXT2148BB17-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2956 | ||
| SXT2148BB38-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3004 | ||
| SXT2148BB16-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2928 | ||
| NX2016SA-25.000M-STD-CZS-1 | NDK | SMD2016-4P | 0 | $ 0.5492 | ||
| SXT2148CC27-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3458 | ||
| SXT2148DB27-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3776 | ||
| SXT2148CB17-25.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3275 | ||
| C1E-25.000-8-3030-X-R | AKER | SMD2016-4P | 0 | $ 0.6117 |

