EATON EXLA1V0707-100-R
| Manufacturer | |
| MPN | EXLA1V0707-100-R |
| LCSC Part # | C6852780 |
| Packaging | SMD,8.4x8mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 7A 26.4mΩ SMD,8.4x8mm |
| Datasheet | EATON EXLA1V0707-100-R |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,8.4x8mm | |
| Current Rating | 7A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 26.4mΩ | |
| Current - Saturation(Isat) | 9A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,8.4x8mm | |
| Current Rating | 7A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 26.4mΩ | |
| Current - Saturation(Isat) | 9A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2814 | $ 0.28 |
| 200+ | $ 0.1123 | $ 22.46 |
| 700+ | $ 0.1086 | $ 76.02 |
| 1,400+ | $ 0.1067 | $ 149.38 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,8.4x8mm | |
| Current Rating | 7A | |
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 26.4mΩ | |
| Current - Saturation(Isat) | 9A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | SMD,8.4x8mm | |
| Current Rating | 7A |
| Type | Description | |
|---|---|---|
| Inductance | 10uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 26.4mΩ | |
| Current - Saturation(Isat) | 9A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PSPMAA1040H-100M-ANP | PROD Tech | SMD,11x10mm | 6,680 | $0.1692 $0.2114 | ||
| CDRH12D77BT150NP-100MC | Sumida | SMD,13.1x12.8mm | 395 | $ 1.6445 | ||
| PA4320.103NLT | PULSE | SMD,12.3x12.3mm | 280 | $ 1.2501 | ||
| SLO1350S100MTT | Sunltech | SMD,13.5x12.6mm | 796 | $ 0.4001 | ||
| MPXV1D1040L100 | KEMET | SMD,10x10mm | 56 | $ 1.6973 | ||
| MPX1D1040L100 | KEMET | SMD,10.8x10mm | 10 | $ 2.3119 | ||
| MPEV1D1040L100 | KEMET | SMD,10.8x10mm | 2 | $ 1.1773 | ||
| SRP1040VA-100M | BOURNS | SMD,11x10mm | 0 | $ 1.4227 | ||
| CSBX1050-100M | CODACA | - | 0 | $ 2.77 | ||
| CSAD1010-100M | CODACA | SMD-4P,11x9.6mm | 0 | $ 3.6538 |

