ABRACON ABM13W-48.0000MHZ-5-D1G-T5
| Manufacturer | |
| MPN | ABM13W-48.0000MHZ-5-D1G-T5 |
| LCSC Part # | C6851710 |
| Packaging | SMD1210-4P |
| Customer # | |
| Key Attributes | ±15ppm 5pF ±10ppm SMD1210-4P Crystals RoHS |
| Datasheet | ABRACON ABM13W-48.0000MHZ-5-D1G-T5 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- World's smallest AT-cut MHz crystal (1.20 x 1.00 x 0.33 mm package)
- Ideal for space-constrained IoT, wearable, and wireless applications
- Simultaneously optimized low motional capacitance and ESR across a wide temperature range
- Improved startup time and power-saving performance when paired with low-power SoCs
- Low-profile design, ideal for height-sensitive designs
- ±10 ppm calibration tolerance available
Applications
AI Translation
- Wearable devices
- Wireless modules
- IoT
- Bluetooth/BLE
- Machine-to-Machine (M2M) connectivity
- Ultra-low-power MCU, SoC, transceiver
- Near field communication
- ISM band applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8648 | $ 4.86 |
| 200+ | $ 1.9414 | $ 388.28 |
| 500+ | $ 1.8762 | $ 938.10 |
| 1,000+ | $ 1.8444 | $ 1844.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD1210-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 5pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- World's smallest AT-cut MHz crystal (1.20 x 1.00 x 0.33 mm package)
- Ideal for space-constrained IoT, wearable, and wireless applications
- Simultaneously optimized low motional capacitance and ESR across a wide temperature range
- Improved startup time and power-saving performance when paired with low-power SoCs
- Low-profile design, ideal for height-sensitive designs
- ±10 ppm calibration tolerance available
Applications
AI Translation
- Wearable devices
- Wireless modules
- IoT
- Bluetooth/BLE
- Machine-to-Machine (M2M) connectivity
- Ultra-low-power MCU, SoC, transceiver
- Near field communication
- ISM band applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABM13W-48.0000MHZ-5-DH7G-T5 | ABRACON | SMD1210-4P | 0 | $ 1.7133 | ||
| ABM13W-48.0000MHZ-5-NH7U-T5 | ABRACON | SMD1210-4P | 0 | $ 1.88 | ||
| ABM13W-48.0000MHZ-5-B2G-T5 | ABRACON | SMD1210-4P | 0 | $ 3.873 | ||
| R1210-48.000-5-F-0720-TR | Raltron | SMD1210-4P | 0 | $ 2.0216 |

