LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3601EMSE#TRPBF

Manufacturer
MPN
LTC3601EMSE#TRPBF
LCSC Part #
C685150
Packaging
MSOP-16-EP
Customer #
Key Attributes
1.5A, 15V Monolithic Synchronous Step-Down Regulator
DatasheetADI LTC3601EMSE#TRPBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-16-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching4MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Output voltage tracking;Adjustable soft-start;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~15V
Switch tube (built-in/external)Built-in
Output Voltage600mV~14.52V
Output Current1.5A
Quiescent Current300uA

Introduction

AI Translation

The LTC3601 is a high efficiency, monolithic synchronous buck regulator using a phase-lockable controlled on-time, current mode architecture capable of supplying up to 1.5A of output current. The operating supply voltage range is from 4V to 15V, making it suitable for a wide range of power supply applications. The operating frequency is programmable from 800kHz to 4MHz with an external resistor enabling the use of small surface mount inductors. For switching noise sensitive applications, the LTC3601 can be externally synchronized over the same frequency range. An internal phase-locked loop aligns the on-time of the top power MOSFET to the internal or external clock. This unique constant frequency/controlled on-time architecture is ideal for high step-down ratio applications that demand high switching frequencies and fast transient response. The LTC3601 offers two operational modes: Burst Mode operation and forced continuous mode to allow the user to optimize output voltage ripple, noise, and light load efficiency for a given application. Maximum light load efficiency is achieved with the selection of Burst Mode operation while forced continuous mode provides minimum output ripple and constant frequency operation.

Features

AI Translation
  • 4V to 15V Operating Input Voltage Range
  • 1.5A Output Current
  • Up to 96% Efficiency
  • Very Low Duty Cycle Operation: 5% at 2.25MHz
  • Adjustable Switching Frequency: 800kHz to 4MHz
  • External Frequency Synchronization
  • Current Mode Operation for Excellent Line and Load Transient Response
  • User Selectable Burst Mode (No Load I0 = 300μA) or Forced Continuous Operation
  • 0.6V Reference Allows Low Output Voltages
  • Short-Circuit Protected
  • Output Voltage Tracking Capability
  • Programmable Soft-Start
  • Power Good Status Output
  • Available in Small, Thermally Enhanced 16-Pin QFN (3mm×3mm) and MSOP Packages

Applications

AI Translation
  • Distributed Power Systems
  • Lithium-Ion Battery-Powered Instruments
  • Point-of-Load Power Supply