HXY MOSFET LMV321
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LMV321 |
| LCSC Part # | C6851441 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Low-power input/output rail-to-rail general-purpose operational amplifier |
| Datasheet | HXY MOSFET LMV321 |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 520V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 520V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Introduction
LMV321 (single-channel) is a low-power, rail-to-rail input/output, voltage-feedback general-purpose op-amp. It features a wide input common-mode voltage range and output swing; minimum operating voltage down to 2.1V with a maximum recommended operating voltage of 5.5V. The LMV321 delivers a 1.1MHz gain-bandwidth product at 45µA supply current; its ultra-low input bias current (10pA level) makes it suitable for integrators, photodiode amplifiers, and piezoelectric sensors; the rail-to-rail input/output capability enables its use as a buffer in single-supply systems. Applications for this op-amp family include security monitoring, portable devices, battery and power management, supply control, and signal processing and interfacing in low-power sensor systems.
Features
- Low power consumption: 45uA
- Rail-to-rail input/output
- Low output offset voltage: typical 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.1MHz
- Low input bias current: 10pA level
- Operating voltage range: 2.1V~5.5V
- Wide input voltage range: -0.1V~5.6V (VS=5.5V)
Applications
- ASIC I/O op-amp
- Sensor interface
- Medical devices
- Audio output
- Mobile communications
- Portable systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 520V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5 | |
| Output Current | 30mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5mV | |
| Slew Rate | 520V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2.7uV/℃ | |
| Quiescent Current | 45uA | |
| Gain Bandwidth Product | 1.1MHz | |
| Features | - | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Introduction
LMV321 (single-channel) is a low-power, rail-to-rail input/output, voltage-feedback general-purpose op-amp. It features a wide input common-mode voltage range and output swing; minimum operating voltage down to 2.1V with a maximum recommended operating voltage of 5.5V. The LMV321 delivers a 1.1MHz gain-bandwidth product at 45µA supply current; its ultra-low input bias current (10pA level) makes it suitable for integrators, photodiode amplifiers, and piezoelectric sensors; the rail-to-rail input/output capability enables its use as a buffer in single-supply systems. Applications for this op-amp family include security monitoring, portable devices, battery and power management, supply control, and signal processing and interfacing in low-power sensor systems.
Features
- Low power consumption: 45uA
- Rail-to-rail input/output
- Low output offset voltage: typical 0.8mV
- Unity-gain stable
- Gain bandwidth product 1.1MHz
- Low input bias current: 10pA level
- Operating voltage range: 2.1V~5.5V
- Wide input voltage range: -0.1V~5.6V (VS=5.5V)
Applications
- ASIC I/O op-amp
- Sensor interface
- Medical devices
- Audio output
- Mobile communications
- Portable systems
C6851441 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



