CIT Relay and Switch A3F1CCQ24VDC2D
| Manufacturer | |
| MPN | A3F1CCQ24VDC2D |
| LCSC Part # | C6851016 |
| Packaging | - |
| Customer # | |
| Key Attributes | 75V@DC 80A 24V One set of changeover: 1C (SPDT-changeover) Automotive Relays RoHS |
| Datasheet | CIT Relay and Switch A3F1CCQ24VDC2D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Switching Voltage(Max) | 75V@DC | |
| Release Time | 5ms | |
| Operate Time | 7ms | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Switching Voltage(Max) | 75V@DC | |
| Release Time | 5ms | |
| Operate Time | 7ms |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Large switching capacity up to 80A
- PCB pin and quick connect mounting available
- QS-9000, ISO-9002 Certified Manufacturing
Applications
AI Translation
- automobile
- lamp accessories
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5204 | $ 8.52 |
| 200+ | $ 3.4 | $ 680.00 |
| 500+ | $ 3.2873 | $ 1643.65 |
| 1,000+ | $ 3.2301 | $ 3230.10 |
Standard Packaging20/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Switching Voltage(Max) | 75V@DC | |
| Release Time | 5ms | |
| Operate Time | 7ms | |
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | CIT Relay and Switch | |
| Packaging | - | |
| Switching Voltage(Max) | 75V@DC | |
| Release Time | 5ms | |
| Operate Time | 7ms |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 80A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 24V | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Large switching capacity up to 80A
- PCB pin and quick connect mounting available
- QS-9000, ISO-9002 Certified Manufacturing
Applications
AI Translation
- automobile
- lamp accessories
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

