Suntsu Electronics, Inc. SXT32412BA07-19.6608M
| Manufacturer | |
| MPN | SXT32412BA07-19.6608M |
| LCSC Part # | C6849769 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±50ppm 12pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32412BA07-19.6608M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4095 | $ 1.41 |
| 200+ | $ 0.5635 | $ 112.70 |
| 500+ | $ 0.5445 | $ 272.25 |
| 1,000+ | $ 0.535 | $ 535.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32412CA07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3668 | ||
| SXT32412DA07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3987 | ||
| SXT32412BB07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3563 | ||
| SXT32412BA17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3487 | ||
| SXT32412BA48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3547 | ||
| SXT32412BA38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4459 | ||
| SXT32412BA16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3472 | ||
| SXT32412BA27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4443 | ||
| SXT32412EA07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4412 | ||
| SXT32412CB07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3776 | ||
| SXT32412CA38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3744 | ||
| SXT32412CA16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4333 | ||
| SXT32412CA17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4365 | ||
| SXT32412CA27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3715 | ||
| SXT32412CA48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.376 | ||
| SXT32412CC07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3882 | ||
| SXT32412FA07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4943 | ||
| SXT32412DB07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4094 | ||
| ABM8AIG-19.6608MHZ-12-2Z-T3 | ABRACON | SMD3225-4P | 0 | $ 0.7841 | ||
| SXT32412DA38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.4062 |

