Suntsu Electronics, Inc. SXT32410FD27-29.4912M
| Manufacturer | |
| MPN | SXT32410FD27-29.4912M |
| LCSC Part # | C6849689 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±20ppm 10pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT32410FD27-29.4912M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2254 | $ 1.23 |
| 200+ | $ 0.4889 | $ 97.78 |
| 500+ | $ 0.4731 | $ 236.55 |
| 1,000+ | $ 0.4651 | $ 465.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 29.4912MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410FD17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1668 | ||
| SXT32410FE27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1852 | ||
| SXT32410FD16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2466 | ||
| SXT32410FD38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.173 | ||
| SXT32410FD07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1624 | ||
| SXT32410FD48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1745 | ||
| SXT32410FE17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.182 | ||
| SXT32410FE16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2365 | ||
| SXT32410FE38-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1881 | ||
| SXT32410FE48-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1897 | ||
| SXT32410FE07-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2333 | ||
| SXT32410FA27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2028 | ||
| SXT32410FB27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2194 | ||
| SXT32410FC27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1549 | ||
| SXT32410ED27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0941 | ||
| SXT32410DD27-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0335 | ||
| SXT32410FC17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1518 | ||
| SXT32410FA17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1762 | ||
| SXT32410FB17-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1921 | ||
| SXT32410FA16-29.4912M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.12 |

