ADI LTC3530EMS#TRPBF
| Manufacturer | |
| MPN | LTC3530EMS#TRPBF |
| LCSC Part # | C684901 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | Wide Input Voltage Synchronous Buck-Boost DC/DC Converter |
| Datasheet | ADI LTC3530EMS#TRPBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz~2MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Load disconnect;Light load efficient mode;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.8V~5.25V | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz~2MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Load disconnect;Light load efficient mode;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.8V~5.25V | |
| Quiescent Current | 40uA |
Introduction
The LTC3530 is a wide VIN range, highly efficient, fixed frequency, buck-boost DC/DC converter that operates from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for single lithium-ion, two-cell alkaline or NiMH applications where the output voltage is within the battery voltage range. The LTC3530 is pin compatible with the LTC3440 buckboost DC/DC converter but adds programmable automatic Burst Mode operation and extends the VIN/VOUT range to 1.8V. Switching frequencies up to 2MHz are programmed with an external resistor. Automatic Burst Mode operation allows the user to program the load current threshold for Burst Mode operation using a single resistor from the BURST pin to GND. Other features include 1μA shutdown, short circuit protection, programmable soft-start control, current limit and thermal shutdown. The LTC3530 is available in a thermally enhanced 10-lead (3mm×3mm) DFN or MSOP package.
Features
- Regulated Output with Input Voltages Above, Below or Equal to the Output
- 1.8V to 5.5V Input and 1.8V to 5.25V Output Range
- 250mA Continuous Output Current from 1.8V VIN
- 600mA Continuous/1A Peak Output Current from Li-Ion
- Single Inductor Synchronous Rectification: Up to 96% Efficiency
- Programmable Automatic Burst Mode Operation
- Output Disconnect in Shutdown
- Pin Compatible with the LTC3440
- Programmable Frequency from 300kHz to 2MHz
- <1μA Shutdown Current
- Small Thermally Enhanced 10-Lead (3mm×3mm) DFN and 10-Lead MS Packages
Applications
- MP3 Players
- Handheld Instruments
- Digital Cameras
- Smart Phones
- Portable GPS Units
- Miniature Hard Disk Drive Power
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz~2MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Load disconnect;Light load efficient mode;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.8V~5.25V | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | MSOP-10 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 300kHz~2MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting;Adjustable soft-start;Load disconnect;Light load efficient mode;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 1.8V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 600mA | |
| Output Voltage | 1.8V~5.25V | |
| Quiescent Current | 40uA |
Introduction
The LTC3530 is a wide VIN range, highly efficient, fixed frequency, buck-boost DC/DC converter that operates from input voltages above, below or equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for single lithium-ion, two-cell alkaline or NiMH applications where the output voltage is within the battery voltage range. The LTC3530 is pin compatible with the LTC3440 buckboost DC/DC converter but adds programmable automatic Burst Mode operation and extends the VIN/VOUT range to 1.8V. Switching frequencies up to 2MHz are programmed with an external resistor. Automatic Burst Mode operation allows the user to program the load current threshold for Burst Mode operation using a single resistor from the BURST pin to GND. Other features include 1μA shutdown, short circuit protection, programmable soft-start control, current limit and thermal shutdown. The LTC3530 is available in a thermally enhanced 10-lead (3mm×3mm) DFN or MSOP package.
Features
- Regulated Output with Input Voltages Above, Below or Equal to the Output
- 1.8V to 5.5V Input and 1.8V to 5.25V Output Range
- 250mA Continuous Output Current from 1.8V VIN
- 600mA Continuous/1A Peak Output Current from Li-Ion
- Single Inductor Synchronous Rectification: Up to 96% Efficiency
- Programmable Automatic Burst Mode Operation
- Output Disconnect in Shutdown
- Pin Compatible with the LTC3440
- Programmable Frequency from 300kHz to 2MHz
- <1μA Shutdown Current
- Small Thermally Enhanced 10-Lead (3mm×3mm) DFN and 10-Lead MS Packages
Applications
- MP3 Players
- Handheld Instruments
- Digital Cameras
- Smart Phones
- Portable GPS Units
- Miniature Hard Disk Drive Power
C684901 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



