API Delevan 9406-60
| Manufacturer | |
| MPN | 9406-60 |
| LCSC Part # | C6848778 |
| Packaging | Through Hole,12.7x9.5mm |
| Customer # | |
| Key Attributes | 10mH Through Hole,12.7x9.5mm Adjustable Inductors |
| Datasheet | API Delevan 9406-60 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,12.7x9.5mm | |
| Width | 9.53mm | |
| Length | 12.7mm | |
| Height | 9.53mm | |
| Inductance | 10mH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,12.7x9.5mm | |
| Width | 9.53mm |
| Type | Description | |
|---|---|---|
| Length | 12.7mm | |
| Height | 9.53mm | |
| Inductance | 10mH |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 127.0463 | $ 127.05 |
| 250+ | $ 50.6932 | $ 12673.30 |
| 500+ | $ 48.9985 | $ 24499.25 |
| 1,000+ | $ 48.1621 | $ 48162.10 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,12.7x9.5mm | |
| Width | 9.53mm | |
| Length | 12.7mm | |
| Height | 9.53mm | |
| Inductance | 10mH |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Adjustable Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,12.7x9.5mm | |
| Width | 9.53mm |
| Type | Description | |
|---|---|---|
| Length | 12.7mm | |
| Height | 9.53mm | |
| Inductance | 10mH |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 9406R-60 | API Delevan | Through Hole,12.7x9.5mm | 0 | $ 121.7795 |

