LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32410EA27-22.1184M product image
Images for reference only

Suntsu Electronics, Inc. SXT32410EA27-22.1184M

Manufacturer
MPN
SXT32410EA27-22.1184M
LCSC Part #
C6848705
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 22.1184MHz ±15ppm 10pF 50Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32410EA27-22.1184M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1905$ 1.19
200+$ 0.4746$ 94.92
500+$ 0.4588$ 229.40
1,000+$ 0.4524$ 452.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)50Ω
Frequency22.1184MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SXT32410EA17-22.1184MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.1336
SXT32410EA16-22.1184MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.132
SXT32410EA38-22.1184MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.1921
SXT32410EB27-22.1184MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.1456
SXT32410FA27-22.1184MSuntsu Electronics, Inc.SimilarSMD3225-4P0$ 1.1896
5 more alternative parts.View all substitutes