Suntsu Electronics, Inc. SXT22419DD48-19.200M
| Manufacturer | |
| MPN | SXT22419DD48-19.200M |
| LCSC Part # | C6847998 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±20ppm 19pF ±20ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT22419DD48-19.200M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.367 | $ 1.37 |
| 200+ | $ 0.5456 | $ 109.12 |
| 500+ | $ 0.5274 | $ 263.70 |
| 1,000+ | $ 0.5184 | $ 518.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 19pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 19.2MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT22419DD38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1942 | ||
| SXT22419ED48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2321 | ||
| SXT22419DD27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1926 | ||
| SXT22419ED38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2305 | ||
| SXT22419DD17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2476 | ||
| SXT22419DD16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.246 | ||
| SXT22419DD07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1881 | ||
| SXT22419EE48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2411 | ||
| SXT22419ED27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.229 | ||
| SXT22419EE38-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2397 | ||
| SXT22419ED17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2274 | ||
| SXT22419ED16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2261 | ||
| SXT22419ED07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2245 | ||
| SXT22419EE27-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.238 | ||
| SXT22419DB48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1774 | ||
| SXT22419DA48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.1683 | ||
| SXT22419DC48-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2429 | ||
| SXT22419EE16-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.235 | ||
| SXT22419EE17-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2367 | ||
| SXT22419EE07-19.200M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2336 |

