Suntsu Electronics, Inc. SXT2248BB07-38.400M
| Manufacturer | |
| MPN | SXT2248BB07-38.400M |
| LCSC Part # | C6847932 |
| Packaging | SMD2520-4P |
| Customer # | |
| Key Attributes | ±30ppm 8pF ±30ppm SMD2520-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT2248BB07-38.400M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2619 | $ 1.26 |
| 200+ | $ 0.5048 | $ 100.96 |
| 500+ | $ 0.4873 | $ 243.65 |
| 1,000+ | $ 0.4794 | $ 479.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2520-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 38.4MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Bluetooth
- PCMCIA Cards
- Wireless Applications
- Computers and Modems
- High-Density Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT2248CB07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2336 | ||
| SXT2248CC07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3357 | ||
| SXT2248DB07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.279 | ||
| QT252S-38.400MAHV-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.8577 | ||
| QT252S-38.400MAAV-T | QST Products, LLC | SMD2520-4P | 0 | $ 0.7285 | ||
| SXT2248BB48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.217 | ||
| SXT2248BB17-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3016 | ||
| SXT2248BB38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.273 | ||
| SXT2248BB27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.6816 | ||
| SXT2248BB16-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2063 | ||
| 8Z-38.400MAAV-T | TXC | SMD2520-4P | 0 | $ 0.6937 | ||
| SXT2248DC07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2926 | ||
| SXT2248EB07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3382 | ||
| SXT2248CB16-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.4249 | ||
| SXT2248CB48-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2456 | ||
| SXT2248CB27-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.2413 | ||
| SXT2248CB38-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3412 | ||
| SXT2248CB17-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 0.3378 | ||
| SXT2248DD07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3078 | ||
| SXT2248EC07-38.400M | Suntsu Electronics, Inc. | SMD2520-4P | 0 | $ 1.3517 |

