ADI LTC3444EDD#PBF
| Manufacturer | |
| MPN | LTC3444EDD#PBF |
| LCSC Part # | C684786 |
| Packaging | DFN-8-EP(3x3) |
| Customer # | |
| Key Attributes | Micropower Synchronous Buck-Boost DC/DC Converter for WCDMA Applications |
| Datasheet | ADI LTC3444EDD#PBF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Load disconnect;External compensation;Overcurrent Protection | |
| Function | Buck-Boost | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 | |
| Output Voltage | 500mV~5V | |
| Topology | Buck-Boost | |
| Output Current | 400mA | |
| Quiescent Current | 700uA | |
| Switch tube (built-in/external) | Built-in | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.75V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Load disconnect;External compensation;Overcurrent Protection | |
| Function | Buck-Boost | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Voltage | 500mV~5V | |
| Topology | Buck-Boost | |
| Output Current | 400mA | |
| Quiescent Current | 700uA | |
| Switch tube (built-in/external) | Built-in | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.75V~5.5V |
Introduction
The LTC3444 is a highly efficient, fixed frequency, buckboost DC/DC converter, which operates from input voltages above, below, and equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for a single Lithium-Ion or multi-cell applications where the output voltage can vary over a wide range.
The LTC3444 has been optimized for use in 3G WCDMA applications. A unique design yields high efficiency at very low output voltages while also eliminating external components. The high speed error amplifier provides the fast transient response required to slew the RF power amplifier from standby to transmit and transmit to stand by power levels. Output overvoltage protection protects the RF power amplifier.
Operating frequency is internally set to 1.5MHz to minimize external component size while maximizing efficiency.
Features
- Optimized Features for WCDMA Handsets
- Regulated Output with Input Voltages Above, Below, or Equal to the Output
- 0.5V to 5V Output Range
- Up to 400mA Continuous Output Current From a Single Lithium-Ion Cell
- Minimal External Components
- 1.5MHz Fixed Frequency Operation
- Internal Loop Compensation for Fast Response
- <25μs Full Scale Output Slewing; COUT 4.7μF
- Output Disconnect in Shutdown
- 2.75V to 5.5V Input
- <1μA Shutdown Current
- Internal Soft-Start
- Output Overvoltage Protection
- Single Inductor, No Schottky Diodes Required
- Small, Thermally Enhanced 8-Lead (3mm×3mm) DFN Package
Applications
- WCDMA Applications–3G Handsets with High Speed Data Rate Capability
- MP3 Players
- Digital Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.0942 | $ 8.09 |
| 10+ | $ 7.9045 | $ 79.05 |
| 30+ | $ 7.7779 | $ 233.34 |
| 100+ | $ 7.6498 | $ 764.98 |
Standard Packaging121/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Load disconnect;External compensation;Overcurrent Protection | |
| Function | Buck-Boost | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 | |
| Output Voltage | 500mV~5V | |
| Topology | Buck-Boost | |
| Output Current | 400mA | |
| Quiescent Current | 700uA | |
| Switch tube (built-in/external) | Built-in | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.75V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(3x3) | |
| Synchronous Rectifier | Yes | |
| Features | Load disconnect;External compensation;Overcurrent Protection | |
| Function | Buck-Boost | |
| Frequency - Switching | 1.5MHz | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Output Voltage | 500mV~5V | |
| Topology | Buck-Boost | |
| Output Current | 400mA | |
| Quiescent Current | 700uA | |
| Switch tube (built-in/external) | Built-in | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Adjustable | |
| Voltage - Supply | 2.75V~5.5V |
Introduction
The LTC3444 is a highly efficient, fixed frequency, buckboost DC/DC converter, which operates from input voltages above, below, and equal to the output voltage. The topology incorporated in the IC provides a continuous transfer function through all operating modes, making the product ideal for a single Lithium-Ion or multi-cell applications where the output voltage can vary over a wide range.
The LTC3444 has been optimized for use in 3G WCDMA applications. A unique design yields high efficiency at very low output voltages while also eliminating external components. The high speed error amplifier provides the fast transient response required to slew the RF power amplifier from standby to transmit and transmit to stand by power levels. Output overvoltage protection protects the RF power amplifier.
Operating frequency is internally set to 1.5MHz to minimize external component size while maximizing efficiency.
Features
- Optimized Features for WCDMA Handsets
- Regulated Output with Input Voltages Above, Below, or Equal to the Output
- 0.5V to 5V Output Range
- Up to 400mA Continuous Output Current From a Single Lithium-Ion Cell
- Minimal External Components
- 1.5MHz Fixed Frequency Operation
- Internal Loop Compensation for Fast Response
- <25μs Full Scale Output Slewing; COUT 4.7μF
- Output Disconnect in Shutdown
- 2.75V to 5.5V Input
- <1μA Shutdown Current
- Internal Soft-Start
- Output Overvoltage Protection
- Single Inductor, No Schottky Diodes Required
- Small, Thermally Enhanced 8-Lead (3mm×3mm) DFN Package
Applications
- WCDMA Applications–3G Handsets with High Speed Data Rate Capability
- MP3 Players
- Digital Cameras
C684786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LTC3419EDD#PBF | ADI | Similar | DFN-8-EP(3x3) | 8 | $ 9.1118 | ||
| LTC3606BEDD#PBF | ADI | Similar | DFN-8-EP(3x3) | 0 | $ 7.1799 | ||
| LTC3606BEDD#TRPBF | ADI | Similar | DFN-8-EP(3x3) | 0 | $ 3.905 | ||
| LTC3448EDD#PBF | ADI | Similar | DFN-8-EP(3x3) | 0 | $ 3.9925 | ||
| LTC3448EDD#TRPBF | ADI | Similar | DFN-8-EP(3x3) | 0 | $ 3.8881 |

