LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3427EDC#TRMPBF

Manufacturer
MPN
LTC3427EDC#TRMPBF
LCSC Part #
C684769
Packaging
DFN-6-EP(2x2)
Customer #
Key Attributes
500mA 1.25MHz synchronous step-up DC/DC converter
DatasheetADI LTC3427EDC#TRMPBF
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-6-EP(2x2)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.25MHz
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection;Load disconnect
Output TypeAdjustable
TopologyBoost
Operating Voltage1.8V~5V
Switch tube (built-in/external)Built-in
Output Current500mA
Output Voltage1.8V~5.25V
Quiescent Current550uA

Introduction

AI Translation

The LTC3427 is a high efficiency, fixed frequency, step-up DC/DC converter with true output disconnect in a 6-lead 2mm × 2mm DFN package. Requiring minimal external components, it operates from an input voltage as low as 1.8V. It contains an internal 0.525Ω N-channel MOSFET switch and a 0.575Ω P-channel MOSFET synchronous rectifier, enabling it to supply 200mA at 3.3V from a 2-cell alkaline battery input.

The LTC3427 limits inrush current during start-up and provides a soft-start of VOUT. A switching frequency of 1.25MHz minimizes solution footprint by allowing the use of tiny, low profile inductors and ceramic capacitors and produces very low VOUT ripple. The current mode PWM design is internally compensated, reducing external parts count. Anti-ringing control reduces EMI in discontinuous mode operation. The LTC3427 also features low shutdown current of under 1μA and thermal shutdown.

Features

AI Translation
  • High Efficiency: Up to 94%
  • 3.3V at 200mA from Two Alkaline Cells
  • 5V at 200mA from a Single Li-Ion Cell
  • Inrush Current Limiting and Soft-Start
  • Output Disconnect in Shutdown
  • 1.8 to 5V VIN Range
  • 1.8 to 5.25V VOUT Range
  • 1.25MHz Fixed Frequency, Low Noise PWM
  • Internal Synchronous Rectifier
  • Logic Controlled Shutdown (<1μA)
  • Anti-Ringing Control Minimizes EMI
  • Tiny External Components
  • Short-Circuit Protection
  • Low Profile (0.75mm × 2mm × 2mm) DFN Package

Applications

AI Translation
  • Handheld Instruments
  • Digital Cameras
  • Wireless Handsets
  • GPS Receivers
  • Portable Medical Devices
  • MP3 Players