LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ADI LTC3409AIDD#PBF

Manufacturer
MPN
LTC3409AIDD#PBF
LCSC Part #
C684652
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
2.6MHz Step-down type Adjustable 600mA 620mV~5.5V DFN-8-EP(3x3) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetADI LTC3409AIDD#PBF
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingDFN-8-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.6MHz
FunctionStep-down type
Number of Outputs1
FeaturesFrequency synchronization;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage1.6V~5.5V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage620mV~5.5V
Quiescent Current65uA

Introduction

AI Translation

The Δ[TC(p3409A is a high efficiency, monolithic synchronous buck regulator using a constant frequency, current mode architecture. The LTC3409A improves upon the LTC3409’s light load regulation in Burst Mode operation. The output voltage is adjusted via an external resistor divider. Fixed switching frequencies of 1.7MHz and 2.6MHz are supported. Alternatively, an internal PLL will synchronize to an external clock in the frequency range of 1MHz to 3MHz. This range of switching frequencies allows the use of small surface mount inductors and capacitors, including ceramics. Supply current during Burst Mode operation is only 65μA dropping to <1μA in shutdown. The 1.6 to 5.5V input voltage range makes the LTC3409A ideally suited for single cell Li-Ion, Li-Metal and 2-cell alkaline, NiCd or NiMH battery-powered applications. 100% duty cycle capability provides low dropout operation, extending battery life in portable systems. Burst Mode operation can be user-enabled, increasing efficiency at light loads, further extending battery life. The internal synchronous switch increases efficiency and eliminates the need for an external Schottky diode. Internal soft-start offers controlled output voltage rise time at startup without the need for external components.

Features

AI Translation
  • 1.6V to 5.5V Input Voltage Range
  • 0.62V to 5.5V Output Voltage Range
  • Internal Soft-Start
  • Selectable 1.7MHz or 2.6MHz Constant Frequency Operation
  • Internal Oscillator Can Be Synchronized to an External Clock, 1MHz to 3MHz Range
  • High Efficiency: Up to 95%
  • 65μA Quiescent Current, Burst Mode Operation
  • 600mA Output Current (V|| = 1.8V, V0[7] = 1.2V)
  • 750mA Peak Inductor Current
  • No Schottky Diode Required
  • Low Dropout Operation: 100% Duty Cycle
  • 0.612V Reference Voltage
  • Stable with Ceramic Capacitors
  • Shutdown Mode Draws <1μA Supply Current
  • Current Mode Operation for Excellent Line and Load Transient Response
  • Overtemperature Protection
  • Available in a Low Profile (0.75mm) 8-Lead (3mm×3mm) DFN Package

Applications

AI Translation
  • Cellular Phones
  • Digital Cameras
  • MP3 Players