LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3388IMSE-3#TRPBF product image
Images for reference only

ADI LTC3388IMSE-3#TRPBFRoHS

Manufacturer
MPN
LTC3388IMSE-3#TRPBF
LCSC Part #
C684567
Packaging
MSOP-10-EP
Customer #
Key Attributes
Step-down type Adjustable 50mA MSOP-10-EP Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconADI LTC3388IMSE-3#TRPBF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3761$ 6.38
200+$ 2.4681$ 493.62
500+$ 2.3816$ 1190.80
1,000+$ 2.3384$ 2338.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerADI
PackagingMSOP-10-EP
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching-
FunctionStep-down type
Number of Outputs1
FeaturesLight load efficient mode;Operating status indication
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~20V
Switch tube (built-in/external)Built-in
Output Voltage2.8V;3V;3.3V;5V
Output Current50mA
Quiescent Current720nA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LTC3388-1/LTC3388-3 are high efficiency step-down DC/DC converters with internal high side and synchronous power switches that draw only 720nA typical DC supply current at no load while maintaining output voltage regulation. Capable of supplying 50mA of load current, the LTC3388-1/ LTC3388-3 also incorporate an accurate undervoltage lockout (UVLO) feature to disable the converter and maintain a low quiescent current state when the input voltage falls below 2.3V. In regulation, the LTC3388-1/LTC3388-3 enter a sleep state in which both input and output quiescent currents are minimal. The buck converter turns on and off as needed to maintain regulation. An additional standby mode disables buck switching while the output is in regulation for short duration loads requiring low ripple. Output voltages of 1.2V, 1.5V, 1.8V, 2.5V (LTC3388-1) and 2.8V, 3.0V, 3.3V, 5.0V (LTC3388-3) are pin selectable. The LTC3388-1/LTC3388-3 can operate with VIN up to 20V while the no load quiescent current remains below 1μA.

Features

AI Translation
  • 720nA Input I_0 in Regulation (No Load), V_IN = 4V
  • 820nA Input I_0 in Regulation (No Load), V_IN = 21V
  • 400nA Input I_0 in UVLO
  • 2.7V to 20V Input Operating Range
  • Up to 50mA of Output Current
  • Pin Selectable Output Voltages:
    • 1.2V, 1.5V, 1.8V, 2.5V (LTC3388-1)
    • 2.8V, 3.0V, 3.3V, 5.0V (LTC3388-3)
  • High Efficiency Hysteretic Synchronous DC/DC Conversion
  • Standby Mode Disables Buck Switching
  • Available in 10-Lead MSE and 3mm×3mm DFN Packages

Applications

AI Translation
  • Keep Alive Power for Portable Products
  • Industrial Control Supplies
  • Distributed Power Systems
  • Battery-Operated Devices