PANASONIC ECW-H12433JV
| Manufacturer | |
| MPN | ECW-H12433JV |
| LCSC Part # | C6844253 |
| Packaging | Through Hole,P=20mm |
| Customer # | |
| Key Attributes | 43nF 1.25kV -40℃~+105℃ ±5% Through Hole,P=20mm Film Capacitors RoHS |
| Datasheet | PANASONIC ECW-H12433JV |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 43nF | |
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 43nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1562 | $ 3.16 |
| 200+ | $ 1.2594 | $ 251.88 |
| 500+ | $ 1.2177 | $ 608.85 |
| 1,000+ | $ 1.1977 | $ 1197.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 43nF | |
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole,P=20mm | |
| Capacitance | 43nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 1.25kV | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ECW-H12433HV | PANASONIC | Similar | Through Hole,P=20mm | 0 | $ 3.4349 | ||
| ECW-H12433JVB | PANASONIC | Similar | Through Hole,P=15mm | 0 | $ 1.6814 | ||
| ECW-H12433RJV | PANASONIC | Similar | Through Hole,P=7.5mm | 0 | $ 3.1246 | ||
| ECW-H16433JV | PANASONIC | Similar | Through Hole,P=25mm | 0 | $ 2.1364 | ||
| ECW-H16433JVB | PANASONIC | Similar | Through Hole,P=17.5mm | 0 | $ 2.1457 |

