ECS ECS-480-10-37-RWM-TR
| Manufacturer | |
| MPN | ECS-480-10-37-RWM-TR |
| LCSC Part # | C6844194 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 48MHz ±15ppm 10pF 50Ω SMD2016-4P |
| Datasheet | ECS ECS-480-10-37-RWM-TR |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The sub miniature ECX- 1637 is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for LoRa WAN, wireless, cellular and high density applications.
Features
AI Translation
- Low Profile 2.0 × 1.6 mm Footprint
- Extended Temp. Range Option
- RoHS Compliant
Applications
AI Translation
- LoRa WAN
- wireless
- cellular
- high density applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9882 | $ 0.99 |
| 200+ | $ 0.3956 | $ 79.12 |
| 500+ | $ 0.382 | $ 191.00 |
| 1,000+ | $ 0.3759 | $ 375.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 48MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The sub miniature ECX- 1637 is a very compact SMD Crystal. The 2.0 x 1.6 x 0.45 mm ceramic package is ideal for LoRa WAN, wireless, cellular and high density applications.
Features
AI Translation
- Low Profile 2.0 × 1.6 mm Footprint
- Extended Temp. Range Option
- RoHS Compliant
Applications
AI Translation
- LoRa WAN
- wireless
- cellular
- high density applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ECS-480-10-37B2-RWN-TR | ECS | SMD2016-4P | 251 | $ 0.7887 | ||
| Q 48,0-JXS21-10-10/10-FU-WA-LF | Jauch Quartz | SMD2016-4P | 0 | $ 1.0729 | ||
| Q 48,0-JXS21-10-10/15-T1-FU-WA-LF | Jauch Quartz | SMD2016-4P | 0 | $ 1.2715 | ||
| ABM11-48.000MHZ-B7G-T | ABRACON | SMD2016-4P | 0 | $ 1.179 | ||
| 402F480XXCAR | CTS | SMD2016-4P | 0 | $ 0.9759 | ||
| SXT21410EE27-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| QT216S-48.000METQ-T | QST Products, LLC | SMD2016-4P | 0 | $ 1.2745 | ||
| SXT21410EE17-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1441 | ||
| SXT21410EE16-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1427 | ||
| SXT21410EE38-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1487 | ||
| SXT21410FE27-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2651 | ||
| C1E-48.000-10-1015-R | AKER | SMD2016-4P | 0 | $ 0.6366 | ||
| C1E-48.000-10-1015-CT | AKER | SMD2016-4P | 0 | $ 2.5719 | ||
| C1E-48.000-10-1015-M | AKER | SMD2016-4P | 0 | $ 1.3625 | ||
| SXT21410EE48-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| SXT21410EE07-48.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2187 |

